Keywords:





POLY CLEAR ENCLOSURE 3.5X3.5X2.4 - 1554E2GYCL - Boxes, Enclosures, Racks

Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1554E2GYCL

Digi-Key Part Number 1554E2GYCL-ND
Price Break
1
Unit Price
15.20000
Extended Price
15.20
Manufacturer Part Number1554E2GYCL
DescriptionPOLY CLEAR ENCLOSURE 3.5X3.5X2.4
Quantity Available Non-Stock
All prices are in USD

Purchase Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1554E2GYCL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1554E2GYCL
Technical/Catalog Information1554E2GYCL
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorGray, Clear Cover/Door
DesignCover Included
FeaturesCard Guides, PCB Supports
MaterialPlastic, ABS
RatingsIP66, NEMA 4,4X,12,13
Shipping InfoShipped from Digi-Key
Size / Dimension3.5" L x 3.5" W x 2.4" H (88.9mm x 88.9mm x 60.96mm)
Thickness-
Weight-
Container TypeBox
Material Flammability RatingUL94-HB
Other Names 1554E2GYCL
1554E2GYCL

1554E2GYCL Specification Sheet

Image of POLY CLEAR ENCLOSURE 3.5X3.5X2.4 - 1554E2GYCL

POLY CLEAR ENCLOSURE 3.5X3.5X2.4 - 1554E2GYCL (1554E2GYCL-ND) - Boxes, Enclosures, Racks

Related parts Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1554E2GYCL
POLY CLEAR ENCLOSURE 3.5X3.5X2.4 - 1554E2GYCL
 Order 'poly clear enclosure 3.5x3.5x2.4 - 1554E2GYCL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1554E2GYCL-ND.
ENCLOSURE POLY 20.9X16.9X7.9" - PW534320
 Order 'enclosure poly 20.9x16.9x7.9" - PW534320' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PW534320-ND.
ENCLOSURE WTRTGHT POLY 4.8"X5.6" - R131-120-000
 Order 'enclosure wtrtght poly 4.8"x5.6" - R131-120-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R131-120-000-ND.
ENCLOSURE WTRTGHT POLY 6.4"X7.2" - R131-160-000
 Order 'enclosure wtrtght poly 6.4"x7.2" - R131-160-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R131-160-000-ND.
ENCLOSUR WTRTGHT POLY 6.4"X10.4" - R131-162-000
 Order 'enclosur wtrtght poly 6.4"x10.4" - R131-162-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R131-162-000-ND.
ENCLOSURE WTRTGHT POLY 3.3"X3.3" - R132-080-000
 Order 'enclosure wtrtght poly 3.3"x3.3" - R132-080-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R132-080-000-ND.
ENCLOSURE WTRTGHT POLY 3.3"X4.9" - R132-082-000
 Order 'enclosure wtrtght poly 3.3"x4.9" - R132-082-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R132-082-000-ND.
ENCLOSURE WTRTGHT POLY 3.3"X6.5" - R132-084-000
 Order 'enclosure wtrtght poly 3.3"x6.5" - R132-084-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R132-084-000-ND.
ENCLOSURE WTRTGHT POLY 4.1"X4.1" - R132-100-000
 Order 'enclosure wtrtght poly 4.1"x4.1" - R132-100-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R132-100-000-ND.
ENCLOSURE WTRTGHT POLY 4.1"X6.1" - R132-102-000
 Order 'enclosure wtrtght poly 4.1"x6.1" - R132-102-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R132-102-000-ND.
ENCLOSURE WTRTGHT POLY 4.1"X8.1" - R132-104-000
 Order 'enclosure wtrtght poly 4.1"x8.1" - R132-104-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R132-104-000-ND.
POLY ENCLOSURE WATER TIGHT 4.9" - R132-120-000
 Order 'poly enclosure water tight 4.9" - R132-120-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R132-120-000-ND.
ENCLOSURE WTRTGHT POLY 6.6"X6.6" - R132-160-000
 Order 'enclosure wtrtght poly 6.6"x6.6" - R132-160-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R132-160-000-ND.
ENCLOSURE WTRTGHT POLY 6.6"X9.8" - R132-162-000
 Order 'enclosure wtrtght poly 6.6"x9.8" - R132-162-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R132-162-000-ND.
ENCLOSURE WTRTGHT POLY 6.6"X 13" - R132-164-000
 Order 'enclosure wtrtght poly 6.6"x 13" - R132-164-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R132-164-000-ND.

Options for Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1554E2GYCL
Send this link via E-Mail
Help With This Screen

POLY CLEAR ENCLOSURE 3.5X3.5X2.4 - 1554E2GYCL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: POLY CAP - 2222-460-43603 Next: POLY ENCLOSURE WATER TIGHT 4.9" - R132-120-000
POLY CLEAR ENCLOSURE 3.5X3.5X2.4 - 1554E2GYCL