IC 10MHZ STATIC Z180 64-DIP - Z8S18010PSC - Integrated Circuits (ICs)
Zilog Microprocessor Integrated Circuit (ics) Z180 Tube 5V Z8S18010PSC
| Digi-Key Part Number | 269-3100-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | Z8S18010PSC | |||
| Description | IC 10MHZ STATIC Z180 64-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Zilog Microprocessor Integrated Circuit (ics) Z180 Tube 5V Z8S18010PSC
| Technical/Catalog Information | Z8S18010PSC |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Processor Type | Z180 |
| Speed | 10MHz |
| Voltage | 5V |
| Features | Enhanced Z180 |
| Package / Case | 64-DIP |
| Packaging | Tube |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
Z8S18010PSC Z8S18010PSC 269 3100 ND 2693100ND 269-3100 |
Z8S18010PSC Specification Sheet
IC 10MHZ STATIC Z180 64-DIP - Z8S18010PSC (269-3100-ND) - Integrated Circuits (ICs)
Related parts Zilog Microprocessor Integrated Circuit (ics) Z180 Tube 5V Z8S18010PSCIC 10MHZ STATIC Z180 64-DIP - Z8S18010PSC
Order 'ic 10mhz static z180 64-dip - Z8S18010PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3100-ND.
IC 10MHZ STATIC Z180 64-DIP - Z8S18010PEC
Order 'ic 10mhz static z180 64-dip - Z8S18010PEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3099-ND.
IC 10MHZ STATIC Z180 64-DIP - Z8S18010PSG
Order 'ic 10mhz static z180 64-dip - Z8S18010PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4297-ND.
IC 10MHZ STATIC Z180 64-DIP - Z8S18010PEG
Order 'ic 10mhz static z180 64-dip - Z8S18010PEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8S18010PEG-ND.
IC Z180 MPU 64-DIP - Z8S18020PSC
Order 'ic z180 mpu 64-dip - Z8S18020PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3107-ND.
IC Z180 MPU 64-DIP - Z8S18020PSC1960
Order 'ic z180 mpu 64-dip - Z8S18020PSC1960' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3108-ND.
IC Z180 MPU 64-DIP - Z8S18020PSG
Order 'ic z180 mpu 64-dip - Z8S18020PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4301-ND.
IC Z180 MPU 64-DIP - Z8S18020PSG1960
Order 'ic z180 mpu 64-dip - Z8S18020PSG1960' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4302-ND.
IC 10MHZ STATIC Z180 80-QFP - Z8S18010FSC
Order 'ic 10mhz static z180 80-qfp - Z8S18010FSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3098-ND.
IC 10MHZ STATIC Z180 68-PLCC - Z8S18010VEC
Order 'ic 10mhz static z180 68-plcc - Z8S18010VEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3101-ND.
IC 10MHZ STATIC Z180 68-PLCC - Z8S18010VSC
Order 'ic 10mhz static z180 68-plcc - Z8S18010VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3102-ND.
IC 10MHZ STATIC Z180 80-QFP - Z8S18010FSG
Order 'ic 10mhz static z180 80-qfp - Z8S18010FSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4296-ND.
IC 10MHZ STATIC Z180 68-PLCC - Z8S18010VSG
Order 'ic 10mhz static z180 68-plcc - Z8S18010VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4298-ND.
IC 10MHZ STATIC Z180 80-QFP - Z8S18010FEC
Order 'ic 10mhz static z180 80-qfp - Z8S18010FEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8S18010FEC-ND.
IC 10MHZ STATIC Z180 80-QFP - Z8S18010FEG
Order 'ic 10mhz static z180 80-qfp - Z8S18010FEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8S18010FEG-ND.
Options for Zilog Microprocessor Integrated Circuit (ics) Z180 Tube 5V Z8S18010PSC
Send this link via E-Mail
Help With This Screen
