Keywords:





BOX SOFT SIDE 4.62X3.11X.95" GRY - 1553BGY

Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1553BGY

Digi-Key Part Number HM1173-ND
Price Break
1
10
100
250
500
Unit Price
6.96000
5.80000
5.35540
4.97340
4.35000
Extended Price
6.96
58.00
535.54
1243.35
2175.00
Manufacturer Part Number1553BGY
DescriptionBOX SOFT SIDE 4.62X3.11X.95" GRY
Quantity Available 32
All prices are in USD

Purchase Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1553BGY
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1553BGY
Technical/Catalog Information1553BGY
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorGray
DesignHand Held, Split Sides
FeaturesPCB Supports
MaterialPlastic, ABS
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension4.62" L x 3.11" W x 0.95" H (117.35mm x 78.99mm x 24.13mm)
Thickness-
Weight-
Container TypeBox
Material Flammability RatingUL94-HB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1553BGY
1553BGY
HM1173 ND
HM1173ND
HM1173

1553BGY Specification Sheet

Image of BOX SOFT SIDE 4.62X3.11X.95" GRY - 1553BGY

BOX SOFT SIDE 4.62X3.11X.95" GRY - 1553BGY (HM1173-ND)

Related parts Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1553BGY
BOX SOFT SIDE 4.62X3.11X.95" GRY - 1553BGY
 Order 'box soft side 4.62x3.11x.95" gry - 1553BGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1173-ND.
BOX SOFT SIDE 4.62X3.11X.95" GRY - 1553BGYBAT
 Order 'box soft side 4.62x3.11x.95" gry - 1553BGYBAT' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1163-ND.
BOX SOFT SIDE 4.62X3.11X.95" RED - 1553BRDBKBAT
 Order 'box soft side 4.62x3.11x.95" red - 1553BRDBKBAT' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1174-ND.
BOX SOFT SIDE 4.62X3.11X.95" BLK - 1553BBKBK
 Order 'box soft side 4.62x3.11x.95" blk - 1553BBKBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1147-ND.
BOX SOFT SIDE 4.62X3.11X.95" BLU - 1553BTBUBK
 Order 'box soft side 4.62x3.11x.95" blu - 1553BTBUBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1148-ND.
BOX SOFT SIDE 4.62X3.11X.95" RED - 1553BRDBK
 Order 'box soft side 4.62x3.11x.95" red - 1553BRDBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1149-ND.
BOX SOFT SIDE 4.62X3.11X.95" YEL - 1553BYLBK
 Order 'box soft side 4.62x3.11x.95" yel - 1553BYLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1150-ND.
BOX SOFT SIDE 4.62X3.11X.95" BLK - 1553BBKBKBAT
 Order 'box soft side 4.62x3.11x.95" blk - 1553BBKBKBAT' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1155-ND.
BOX SOFT SIDE 4.62X3.11X.95" BLU - 1553BTBUBKBAT
 Order 'box soft side 4.62x3.11x.95" blu - 1553BTBUBKBAT' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1156-ND.
BOX SOFT SIDE 4.62X3.11X.95" YEL - 1553BYLBKBAT
 Order 'box soft side 4.62x3.11x.95" yel - 1553BYLBKBAT' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1157-ND.
BOX ABS SOFT SIDE 4.62X3.11X.95" - 1553BBKBAT
 Order 'box abs soft side 4.62x3.11x.95" - 1553BBKBAT' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM915-ND.
BOX SOFT SIDE 5.8X3.5X 0.98" GRY - 1553DGY
 Order 'box soft side 5.8x3.5x 0.98" gry - 1553DGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1162-ND.
BOX SOFT SIDE 5.8X3.5X 0.98" GRY - 1553DGYBAT
 Order 'box soft side 5.8x3.5x 0.98" gry - 1553DGYBAT' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1164-ND.
BOX SOFT SIDE 5.8X3.5X 0.98" BLK - 1553DBKBK
 Order 'box soft side 5.8x3.5x 0.98" blk - 1553DBKBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1151-ND.
BOX SOFT SIDE 5.8X3.5X 0.98" BLU - 1553DTBUBK
 Order 'box soft side 5.8x3.5x 0.98" blu - 1553DTBUBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1152-ND.

Options for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1553BGY
Send this link via E-Mail
Help With This Screen

BOX SOFT SIDE 4.62X3.11X.95" GRY - 1553BGY
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX SOFT SIDE 4.62X3.11X.95" BLU - 1553BTBUBKBAT Next: BOX SOFT SIDE 4.62X3.11X.95" GRY - 1553BGYBAT
BOX SOFT SIDE 4.62X3.11X.95" GRY - 1553BGY