KIT BEZEL FOR MK-AOB3202405X - BZ-AOB5 - Programmers, Development Systems
| Digi-Key Part Number | 681-1012-ND |
1 |
24.95000 |
Extended Price
24.95 |
| Manufacturer Part Number | BZ-AOB5 | |||
| Description | KIT BEZEL FOR MK-AOB3202405X | |||
| Quantity Available | 13 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZ-AOB5 |
| Vendor | Amulet Technologies LLC |
| Category | Programmers, Development Systems |
| Accessory Type | Bezel Kit |
| For Use With/Related Products | MK-AOB3202405X |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZ AOB5 BZAOB5 681 1012 ND 6811012ND 681-1012 |
BZ-AOB5 Specification Sheet
KIT BEZEL FOR MK-AOB3202405X - BZ-AOB5 (681-1012-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :KIT BEZEL FOR MK-AOB3202405X - BZ-AOB5
Order 'kit bezel for mk-aob3202405x - BZ-AOB5' online from Digi-Key. Manufactured by Amulet Technologies LLC. Digi-Key part number 681-1012-ND.
KIT STARTER 3.8" MODULE - STK-GT380
Order 'kit starter 3.8" module - STK-GT380' online from Digi-Key. Manufactured by Amulet Technologies LLC. Digi-Key part number 681-1000-ND.
KIT STARTER 5.7" ONBOARD MODULE - STK-AOB3202405
Order 'kit starter 5.7" onboard module - STK-AOB3202405' online from Digi-Key. Manufactured by Amulet Technologies LLC. Digi-Key part number 681-1001-ND.
SOFTWARE AMULET COMPILER - UHT-CS1
Order 'software amulet compiler - UHT-CS1' online from Digi-Key. Manufactured by Amulet Technologies LLC. Digi-Key part number 681-1011-ND.
KIT MODULE 3.8" TRANSFLECTV DISP - MK-GT380T
Order 'kit module 3.8" transflectv disp - MK-GT380T' online from Digi-Key. Manufactured by Amulet Technologies LLC. Digi-Key part number 681-1003-ND.
KIT MODULE 3.8" MONOCHROME DISP - MK-GT380N
Order 'kit module 3.8" monochrome disp - MK-GT380N' online from Digi-Key. Manufactured by Amulet Technologies LLC. Digi-Key part number 681-1015-ND.
KIT STARTER COLOR 480X272 TFT - STK-480272C
Order 'kit starter color 480x272 tft - STK-480272C' online from Digi-Key. Manufactured by Amulet Technologies LLC. Digi-Key part number 681-1016-ND.
MODULE 5.7" ONBOARD STN BLUE NEG - MK-AOB3202405B
Order 'module 5.7" onboard stn blue neg - MK-AOB3202405B' online from Digi-Key. Manufactured by Amulet Technologies LLC. Digi-Key part number 681-1004-ND.
MODULE 5.7" ONBOARD POS TRANSFLC - MK-AOB3202405T
Order 'module 5.7" onboard pos transflc - MK-AOB3202405T' online from Digi-Key. Manufactured by Amulet Technologies LLC. Digi-Key part number 681-1005-ND.
MODULE 5.7" ONBOARD NEG TRANSMSV - MK-AOB3202405N
Order 'module 5.7" onboard neg transmsv - MK-AOB3202405N' online from Digi-Key. Manufactured by Amulet Technologies LLC. Digi-Key part number 681-1006-ND.
BOARD INTERFACE ONBOARD RS232 - AOB-IBRS232
Order 'board interface onboard rs232 - AOB-IBRS232' online from Digi-Key. Manufactured by Amulet Technologies LLC. Digi-Key part number 681-1009-ND.
BOARD PROGRAM INTERFACE - PIB-1
Order 'board program interface - PIB-1' online from Digi-Key. Manufactured by Amulet Technologies LLC. Digi-Key part number 681-1007-ND.
POWER SUPPLY 5V FOR ONBOARD MOD - SAD105-SF5C
Order 'power supply 5v for onboard mod - SAD105-SF5C' online from Digi-Key. Manufactured by Amulet Technologies LLC. Digi-Key part number 681-1008-ND.
PEN STYLUS - 7010001
Order 'pen stylus - 7010001' online from Digi-Key. Manufactured by Amulet Technologies LLC. Digi-Key part number 681-1014-ND.
IC GRAPHIC OS CHIP 80PQFP - AGB64LV01-QC-E
Order 'ic graphic os chip 80pqfp - AGB64LV01-QC-E' online from Digi-Key. Manufactured by Amulet Technologies LLC. Digi-Key part number 681-1013-ND.
Send this link via E-Mail
Help With This Screen
