KEYPAD DISPLAY UNIT CABLE 5" - 540-0069
| Digi-Key Part Number | 540-0069-ND |
5 |
15.00000 |
Extended Price
75.00 |
| Manufacturer Part Number | 540-0069 | |||
| Description | KEYPAD DISPLAY UNIT CABLE 5" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 540-0069 |
| Vendor | Rabbit Semiconductor |
| Category | Programmers, Development Systems |
| Accessory Type | 5" Cable |
| For Use With/Related Products | Keypad/Display unit |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
540 0069 5400069 |
KEYPAD DISPLAY UNIT CABLE 5" - 540-0069 (540-0069-ND)
Related parts :KEYPAD DISPLAY UNIT CABLE 5" - 540-0069
Order 'keypad display unit cable 5" - 540-0069' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 540-0069-ND.
RABBIT SEMI KEYPAD/DISPLAY UNIT - 101-0601
Order 'rabbit semi keypad/display unit - 101-0601' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-0601-ND.
KEYPAD DISPLAY UNIT WITH CASE - 101-0466
Order 'keypad display unit with case - 101-0466' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-0466-ND.
KEYPAD/DISPLAY UNIT WITH CASE - 20-101-0466
Order 'keypad/display unit with case - 20-101-0466' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 20-101-0466-ND.
KEYPAD/DISPLAY UNIT WITHOUT CASE - 20-101-0601
Order 'keypad/display unit without case - 20-101-0601' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 20-101-0601-ND.
KEYPAD DISPLAY W/PANEL MNT 5V - 20-101-0502
Order 'keypad display w/panel mnt 5v - 20-101-0502' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 20-101-0502-ND.
CABLE 20" FOR PNL MT KEYBD/DSPLY - 540-0066
Order 'cable 20" for pnl mt keybd/dsply - 540-0066' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1052-ND.
CARD KEYPAD/DISPL INTERFC RN1600 - 20-101-0879
Order 'card keypad/displ interfc rn1600 - 20-101-0879' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 20-101-0879-ND.
MODULE LCD/KEYPAD PANEL MOUNT - 20-101-0541
Order 'module lcd/keypad panel mount - 20-101-0541' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1116-ND.
RABBITNET KDIF RN1600 - 101-0879
Order 'rabbitnet kdif rn1600 - 101-0879' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-0879-ND.
KDU W/OUT CASE 5V ONLY - 20-101-0465
Order 'kdu w/out case 5v only - 20-101-0465' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 20-101-0465-ND.
KIT TOOL FOR LP3500 INTL - 101-0530
Order 'kit tool for lp3500 intl - 101-0530' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-0530-ND.
KIT EXPANSION RN1600 - 101-0887
Order 'kit expansion rn1600 - 101-0887' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-0887-ND.
CABLE 5 COND FLAT POWER .100" - 8124/05 100
Order 'cable 5 cond flat power .100" - 8124/05 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8124/05 100-ND.
CABLE 5 COND FLAT POWER .156" - 8132/05 100
Order 'cable 5 cond flat power .156" - 8132/05 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8132/05 100-ND.
Send this link via E-Mail
Help With This Screen
