CARD ETHERNET CPU 512K SR9150 - 20-101-0738 - Programmers, Development Systems
Rabbit Semiconductor Accessory Programmers, Development System 20-101-0738
| Digi-Key Part Number | 20-101-0738-ND |
1 |
219.00000 |
Extended Price
219.00 |
| Manufacturer Part Number | 20-101-0738 | |||
| Description | CARD ETHERNET CPU 512K SR9150 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 20-101-0738 |
| Vendor | Rabbit Semiconductor |
| Category | Programmers, Development Systems |
| Accessory Type | Smart Star CPU Card |
| For Use With/Related Products | SR9150 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
20 101 0738 201010738 |
20-101-0738 Specification Sheet
CARD ETHERNET CPU 512K SR9150 - 20-101-0738 (20-101-0738-ND) - Programmers, Development Systems
Related parts Rabbit Semiconductor Accessory Programmers, Development System 20-101-0738CARD ETHERNET CPU 512K SR9150 - 20-101-0738
Order 'card ethernet cpu 512k sr9150 - 20-101-0738' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 20-101-0738-ND.
CARD ETHERNET CPU SR9150 SMRTSTR - 20-101-0486
Order 'card ethernet cpu sr9150 smrtstr - 20-101-0486' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 20-101-0486-ND.
CARD 8-RELAYS SR9510 SMARTSTAR - 20-101-0440
Order 'card 8-relays sr9510 smartstar - 20-101-0440' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 20-101-0440-ND.
CARD 6-RELAY SMARTSTAR SR9500 - 20-101-0395
Order 'card 6-relay smartstar sr9500 - 20-101-0395' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 20-101-0395-ND.
CARD A/D EXPANSION RN1200 - 20-101-0616
Order 'card a/d expansion rn1200 - 20-101-0616' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 20-101-0616-ND.
COMPUTER SGL-BD BL2100 512K FLSH - 20-101-0568
Order 'computer sgl-bd bl2100 512k flsh - 20-101-0568' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 20-101-0568-ND.
COMPUTER SGL-BD BL2110 512K FLSH - 20-101-0572
Order 'computer sgl-bd bl2110 512k flsh - 20-101-0572' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 20-101-0572-ND.
COMPUTER SGL-BD 512/512K BL2100 - 20-101-0873
Order 'computer sgl-bd 512/512k bl2100 - 20-101-0873' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 20-101-0873-ND.
CARD KEYPAD/DISPL INTERFC RN1600 - 20-101-0879
Order 'card keypad/displ interfc rn1600 - 20-101-0879' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 20-101-0879-ND.
COMPUTER SNGLBD BL2600 512K FLSH - 20-101-0906
Order 'computer snglbd bl2600 512k flsh - 20-101-0906' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 20-101-0906-ND.
CARD ETHERNET 512K SRAM SR9150 - 101-0738
Order 'card ethernet 512k sram sr9150 - 101-0738' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-0738-ND.
CARD CPU ETHERNET SR9150 SMRTSTR - 101-0486
Order 'card cpu ethernet sr9150 smrtstr - 101-0486' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-0486-ND.
CARD ETHER CPU SR9160 128K SRAM - 20-101-0506
Order 'card ether cpu sr9160 128k sram - 20-101-0506' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 20-101-0506-ND.
CARD CPU SR9160 512K SRAM SMRTST - 101-0775
Order 'card cpu sr9160 512k sram smrtst - 101-0775' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-0775-ND.
MEMORY CARD READER USB REMOVABLE - 20-101-1104
Order 'memory card reader usb removable - 20-101-1104' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 20-101-1104-ND.
Options for Rabbit Semiconductor Accessory Programmers, Development System 20-101-0738
Send this link via E-Mail
Help With This Screen
