Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX W/KEY RINGS 3.15 X 1.57 GRY - 1551KRGY - Boxes, Enclosures, Racks

Digi-Key Part Number 1551KRGY-ND
Price Break
1
Unit Price
2.38000
Extended Price
2.38
Manufacturer Part Number1551KRGY
DescriptionBOX W/KEY RINGS 3.15 X 1.57 GRY
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1551KRGY
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorGray
DesignHand Held, Cover Included
FeaturesKey Holder
MaterialPlastic - ABS
RatingsIP54
Series1551
Shipping InfoShipped from Digi-Key
Size / Dimension3.15" L x 1.58" W x 0.79" H (80.01mm x 40.13mm x 20.07mm)
Thickness0.079" (2.007mm)
Weight-
Container TypeBox
Material Flammability Rating-
Other Names 1551KRGY
1551KRGY

1551KRGY Specification Sheet

Image of BOX W/KEY RINGS 3.15 X 1.57 GRY - 1551KRGY

BOX W/KEY RINGS 3.15 X 1.57 GRY - 1551KRGY (1551KRGY-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX W/KEY RINGS 3.15 X 1.57 GRY - 1551KRGY
 Order 'box w/key rings 3.15 x 1.57 gry - 1551KRGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1551KRGY-ND.
BOX W/KEY RINGS 1.97 X 1.38 GRY - 1551GRGY
 Order 'box w/key rings 1.97 x 1.38 gry - 1551GRGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1551GRGY-ND.
BOX W/KEY RINGS 2.36 X 1.38 GRY - 1551HRGY
 Order 'box w/key rings 2.36 x 1.38 gry - 1551HRGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1551HRGY-ND.
BOX W/KEY RINGS 2.36 X 1.38 BLK - 1551HRBK
 Order 'box w/key rings 2.36 x 1.38 blk - 1551HRBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1551HRBK-ND.
BOX W/KEY RINGS 3.15 X 1.57 BLK - 1551KRBK
 Order 'box w/key rings 3.15 x 1.57 blk - 1551KRBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1551KRBK-ND.
CONN RING 3/0 AWG #1/2 SOLIS - 8-36929-3
 Order 'conn ring 3/0 awg #1/2 solis - 8-36929-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-36929-3-ND.
CONN RING 3/0 AWG #1/2 SOLIS - 36929
 Order 'conn ring 3/0 awg #1/2 solis - 36929' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27127-ND.
CONN RING 3/0 AWG #1/2 SOLIS - 321877
 Order 'conn ring 3/0 awg #1/2 solis - 321877' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27128-ND.
RES 15 OHM 3W 1% WW SMD - S-3 15 OHM 1%
 Order 'res 15 ohm 3w 1% ww smd - S-3 15 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-15FTR-ND.
RES 15 OHM 3W 1% WW SMD - S-3 15 OHM 1%
 Order 'res 15 ohm 3w 1% ww smd - S-3 15 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-3-15FCT-ND.
RES 15 OHM 3W 1% WW SMD - S-3 15 OHM 1%
 Order 'res 15 ohm 3w 1% ww smd - S-3 15 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-3-15FDKR-ND.
BOX STEEL 4" X 3" X 4" GRY/BLK - 1454J
 Order 'box steel 4" x 3" x 4" gry/blk - 1454J' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454J-ND.
BOX STEEL 4" X 3" X 6" GRY/BLK - 1454M
 Order 'box steel 4" x 3" x 6" gry/blk - 1454M' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454M-ND.
BOX ALUM CHASSIS 10X6X1" - 1444-15
 Order 'box alum chassis 10x6x1" - 1444-15' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM263-ND.
BOX ALUM: 2-3/4"X2-1/8"X2-3/4" - TF-771 PL/UNPD
 Order 'box alum: 2-3/4"x2-1/8"x2-3/4" - TF-771 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L100-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX W/KEY RINGS 3.15 X 1.57 BLK - 1551KRBK Next: BOX W/LID ABS BLACK 3.3X2.2X0.8" - 1591MFLBK