KEYPAD DISPLAY UNIT WITH CASE - 101-0466
| Digi-Key Part Number | 101-0466-ND |
1 |
99.00000 |
Extended Price
99.00 |
| Manufacturer Part Number | 101-0466 | |||
| Description | KEYPAD DISPLAY UNIT WITH CASE | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 101-0466 |
| Vendor | Rabbit Semiconductor |
| Category | Programmers, Development Systems |
| Accessory Type | Keypad/Display Unit |
| For Use With/Related Products | Single Board Computers |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
101 0466 1010466 |
KEYPAD DISPLAY UNIT WITH CASE - 101-0466 (101-0466-ND)
Related parts :KEYPAD DISPLAY UNIT WITH CASE - 101-0466
Order 'keypad display unit with case - 101-0466' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-0466-ND.
KEYPAD/DISPLAY UNIT WITH CASE - 20-101-0466
Order 'keypad/display unit with case - 20-101-0466' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 20-101-0466-ND.
KEYPAD/DISPLAY UNIT WITHOUT CASE - 20-101-0601
Order 'keypad/display unit without case - 20-101-0601' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 20-101-0601-ND.
RABBIT SEMI KEYPAD/DISPLAY UNIT - 101-0601
Order 'rabbit semi keypad/display unit - 101-0601' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-0601-ND.
KEYPAD DISPLAY UNIT CABLE 5" - 540-0069
Order 'keypad display unit cable 5" - 540-0069' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 540-0069-ND.
KEYPAD DISPLAY W/PANEL MNT 5V - 20-101-0502
Order 'keypad display w/panel mnt 5v - 20-101-0502' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 20-101-0502-ND.
CARD KEYPAD/DISPL INTERFC RN1600 - 20-101-0879
Order 'card keypad/displ interfc rn1600 - 20-101-0879' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 20-101-0879-ND.
MODULE LCD/KEYPAD PANEL MOUNT - 20-101-0541
Order 'module lcd/keypad panel mount - 20-101-0541' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1116-ND.
KDU W/OUT CASE 5V ONLY - 20-101-0465
Order 'kdu w/out case 5v only - 20-101-0465' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 20-101-0465-ND.
RABBITNET KDIF RN1600 - 101-0879
Order 'rabbitnet kdif rn1600 - 101-0879' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-0879-ND.
CABLE 20" FOR PNL MT KEYBD/DSPLY - 540-0066
Order 'cable 20" for pnl mt keybd/dsply - 540-0066' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1052-ND.
KIT EXPANSION RN1600 - 101-0887
Order 'kit expansion rn1600 - 101-0887' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-0887-ND.
CLONING BOARD RABBIT 3/5V - 20-101-0589
Order 'cloning board rabbit 3/5v - 20-101-0589' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1101-ND.
SMARTSCREEN OP7100 DISPLAY - 101-0303
Order 'smartscreen op7100 display - 101-0303' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-0303-ND.
KIT DEV RABBIT 2000 INT'L - 101-0360
Order 'kit dev rabbit 2000 int'l - 101-0360' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-0360-ND.
Send this link via E-Mail
Help With This Screen
