Keywords:





IC MPU 32KB 16MHZ 40-DIP - DS5000-32-16+ - Integrated Circuits (ICs)

Digi-Key Part Number DS5000-32-16+-ND
Price Break
1
25
50
100
Unit Price
125.88000
95.00000
58.75000
55.57500
Extended Price
125.88
2375.00
2937.50
5557.50
Manufacturer Part NumberDS5000-32-16+
DescriptionIC MPU 32KB 16MHZ 40-DIP
Quantity Available 109
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDS5000-32-16+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Program Memory Size-
RAM Size128 x 8
Number of I /O32
Package / Case40-DIP Module (600 mil), 40-EDIP
Speed16MHz
Oscillator TypeInternal
PackagingTube
Program Memory TypeSRAM
EEPROM Size-
Core Processor8051
Data Converters-
Core Size8-Bit
Operating Temperature0°C ~ 70°C
ConnectivitySIO, UART/USART
PeripheralsPower-Fail Reset, WDT
Voltage - Supply (Vcc/Vdd)4.75 V ~ 5.25 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DS5000 32 16+
DS50003216+

DS5000-32-16+ Specification Sheet

Image of IC MPU 32KB 16MHZ 40-DIP - DS5000-32-16+

IC MPU 32KB 16MHZ 40-DIP - DS5000-32-16+ (DS5000-32-16+-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC MPU 32KB 16MHZ 40-DIP - DS5000-32-16
 Order 'ic mpu 32kb 16mhz 40-dip - DS5000-32-16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS5000-32-16-ND.
IC MPU 32KB 16MHZ 40-DIP - DS5000-32-16+
 Order 'ic mpu 32kb 16mhz 40-dip - DS5000-32-16+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS5000-32-16+-ND.
IC MPU W/RTC 32KB 16MHZ 40-DIP - DS5000T-32-16
 Order 'ic mpu w/rtc 32kb 16mhz 40-dip - DS5000T-32-16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS5000T-32-16-ND.
IC MPU W/RTC 32KB 16MHZ 40-DIP - DS5000T-32-16+
 Order 'ic mpu w/rtc 32kb 16mhz 40-dip - DS5000T-32-16+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS5000T-32-16+-ND.
IC MCU 32KB 16MHZ 40-SIMM - DS2250-32-16+
 Order 'ic mcu 32kb 16mhz 40-simm - DS2250-32-16+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2250-32-16+-ND.
IC MCU 32KB 16MHZ 40-SIMM - DS2250T-32-16+
 Order 'ic mcu 32kb 16mhz 40-simm - DS2250T-32-16+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2250T-32-16+-ND.
IC MCU 32KB 16MHZ 40-SIMM - DS2252T-32-16#
 Order 'ic mcu 32kb 16mhz 40-simm - DS2252T-32-16#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2252T-32-16#-ND.
IC MICROCNTRLR 32K 16MHZ 40-SIMM - DS2252T-32-16
 Order 'ic microcntrlr 32k 16mhz 40-simm - DS2252T-32-16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2252T-32-16-ND.
IC MCU 32KB 16MHZ 72-SIMM - DS2251T-32-16#
 Order 'ic mcu 32kb 16mhz 72-simm - DS2251T-32-16#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2251T-32-16#-ND.
IC MCU FLASH 32KB 25MHZ 40-DIP - DS89C440-MNG
 Order 'ic mcu flash 32kb 25mhz 40-dip - DS89C440-MNG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS89C440-MNG-ND.
IC MCU FLASH 32KB 33MHZ 40-DIP - DS89C440-MNL
 Order 'ic mcu flash 32kb 33mhz 40-dip - DS89C440-MNL' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS89C440-MNL-ND.
IC MCU 64KB 16MHZ 40-SIMM - DS2250-64-16+
 Order 'ic mcu 64kb 16mhz 40-simm - DS2250-64-16+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2250-64-16+-ND.
IC MCU 64KB 16MHZ 40-SIMM - DS2250T-64-16+
 Order 'ic mcu 64kb 16mhz 40-simm - DS2250T-64-16+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2250T-64-16+-ND.
IC MCU 128KB 16MHZ 40-SIMM - DS2252T-128-16#
 Order 'ic mcu 128kb 16mhz 40-simm - DS2252T-128-16#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2252T-128-16#-ND.
IC MCU 64KB 16MHZ 40-SIMM - DS2252T-64-16#
 Order 'ic mcu 64kb 16mhz 40-simm - DS2252T-64-16#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2252T-64-16#-ND.

Send this link via E-Mail
Help With This Screen

IC MPU 32KB 16MHZ 40-DIP - DS5000-32-16+
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MPU 32KB 16MHZ 40-DIP - DS5000-32-16 Next: IC MPU 3V PENT 133MHZ 296-CPGA - A80502CSLM66133SY028
IC MPU 32KB 16MHZ 40-DIP - DS5000-32-16+