IC MCU 32KB 16MHZ 40-SIMM - DS2252T-32-16# - Integrated Circuits (ICs)
| Digi-Key Part Number | DS2252T-32-16#-ND |
6 |
62.50000 |
Extended Price
375.00 |
| Manufacturer Part Number | DS2252T-32-16# | |||
| Description | IC MCU 32KB 16MHZ 40-SIMM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS2252T-32-16# |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | - |
| RAM Size | 32K x 8 |
| Number of I /O | 32 |
| Package / Case | 40-SIMM |
| Speed | 16MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | SRAM |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | SIO, UART/USART |
| Peripherals | Power-Fail Reset, WDT |
| Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS2252T 32 16# DS2252T3216# |
DS2252T-32-16# Specification Sheet
IC MCU 32KB 16MHZ 40-SIMM - DS2252T-32-16# (DS2252T-32-16#-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU 32KB 16MHZ 40-SIMM - DS2252T-32-16#
Order 'ic mcu 32kb 16mhz 40-simm - DS2252T-32-16#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2252T-32-16#-ND.
IC MCU 32KB 16MHZ 40-SIMM - DS2250-32-16+
Order 'ic mcu 32kb 16mhz 40-simm - DS2250-32-16+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2250-32-16+-ND.
IC MCU 32KB 16MHZ 40-SIMM - DS2250T-32-16+
Order 'ic mcu 32kb 16mhz 40-simm - DS2250T-32-16+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2250T-32-16+-ND.
IC MCU 128KB 16MHZ 40-SIMM - DS2252T-128-16#
Order 'ic mcu 128kb 16mhz 40-simm - DS2252T-128-16#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2252T-128-16#-ND.
IC MICROCNTRLR 32K 16MHZ 40-SIMM - DS2252T-32-16
Order 'ic microcntrlr 32k 16mhz 40-simm - DS2252T-32-16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2252T-32-16-ND.
IC MCU 64KB 16MHZ 40-SIMM - DS2252T-64-16#
Order 'ic mcu 64kb 16mhz 40-simm - DS2252T-64-16#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2252T-64-16#-ND.
IC MCU 64KB 16MHZ 40-SIMM - DS2250-64-16+
Order 'ic mcu 64kb 16mhz 40-simm - DS2250-64-16+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2250-64-16+-ND.
IC MCU 64KB 16MHZ 40-SIMM - DS2250T-64-16+
Order 'ic mcu 64kb 16mhz 40-simm - DS2250T-64-16+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2250T-64-16+-ND.
IC MCU 32KB 16MHZ 72-SIMM - DS2251T-32-16#
Order 'ic mcu 32kb 16mhz 72-simm - DS2251T-32-16#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2251T-32-16#-ND.
IC MICROCNTRLR 64K 16MHZ 40-SIMM - DS2252T-64-16
Order 'ic microcntrlr 64k 16mhz 40-simm - DS2252T-64-16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2252T-64-16-ND.
IC MCU 64KB 16MHZ 40-SIMM - DS2250-64-16#
Order 'ic mcu 64kb 16mhz 40-simm - DS2250-64-16#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2250-64-16#-ND.
IC MPU 32KB 16MHZ 40-DIP - DS5000-32-16
Order 'ic mpu 32kb 16mhz 40-dip - DS5000-32-16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS5000-32-16-ND.
IC MPU 32KB 16MHZ 40-DIP - DS5000-32-16+
Order 'ic mpu 32kb 16mhz 40-dip - DS5000-32-16+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS5000-32-16+-ND.
IC MPU W/RTC 32KB 16MHZ 40-DIP - DS5000T-32-16
Order 'ic mpu w/rtc 32kb 16mhz 40-dip - DS5000T-32-16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS5000T-32-16-ND.
IC MPU W/RTC 32KB 16MHZ 40-DIP - DS5000T-32-16+
Order 'ic mpu w/rtc 32kb 16mhz 40-dip - DS5000T-32-16+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS5000T-32-16+-ND.
Send this link via E-Mail
Help With This Screen
