Plastic, ABS Key Holder Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551HRBK
BOX W/KEY RINGS 2.36 X 1.38 BLK - 1551HRBK - Boxes, Enclosures, Racks
| Digi-Key Part Number | 1551HRBK-ND |
1 |
2.26000 |
Extended Price
2.26 |
| Manufacturer Part Number | 1551HRBK | |||
| Description | BOX W/KEY RINGS 2.36 X 1.38 BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1551HRBK |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Hand Held, Cover Included |
| Features | Key Holder |
| Material | Plastic, ABS |
| Ratings | IP54 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 2.36" L x 1.38" W x 0.79" H (59.94mm x 35.05mm x 20.07mm) |
| Thickness | 0.079" (2.01mm) |
| Weight | - |
| Container Type | Box |
| Material Flammability Rating | - |
| Other Names |
1551HRBK 1551HRBK |
1551HRBK Specification Sheet
BOX W/KEY RINGS 2.36 X 1.38 BLK - 1551HRBK (1551HRBK-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS Key Holder Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551HRBKPlastic, ABS Key Holder Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551HRBK
Order 'box w/key rings 2.36 x 1.38 blk - 1551HRBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1551HRBK-ND.
Plastic, ABS Key Holder Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551HRGY
Order 'box w/key rings 2.36 x 1.38 gry - 1551HRGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1551HRGY-ND.
Plastic, ABS Key Holder Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551GRGY
Order 'box w/key rings 1.97 x 1.38 gry - 1551GRGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1551GRGY-ND.
Plastic, ABS Key Holder Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551KRBK
Order 'box w/key rings 3.15 x 1.57 blk - 1551KRBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1551KRBK-ND.
Plastic, ABS Key Holder Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551KRGY
Order 'box w/key rings 3.15 x 1.57 gry - 1551KRGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1551KRGY-ND.
Box - Accessory Boxes, Enclosures, Rack Hammond Manufacturing Key Ring Kit 1427KR
Order 'kit key ring for 1551 series - 1427KR' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1427KR-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551JGY
Order 'box abs 2.36"x 1.38"x 0.59" grey - 1551JGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1133-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551JTBU
Order 'box abs 2.36"x 1.38"x .59" blue - 1551JTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1143-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551HTBU
Order 'box abs 2.36"x 1.38"x .79" blue - 1551HTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1144-ND.
Plastic, ABS Key Holder Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551GRBK
Order 'box w/ring black 1.97x1.38x0.67" - 1551GRBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1551GRBK-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box RH3115
Order 'box abs 3.94"x 2.36"x 0.98" grey - RH3115' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1083-ND.
Plastic, ABS PCB Supports, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box RP1025
Order 'box abs 2.56"x 2.36"x 1.57" grey - RP1025' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1102-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551FGY
Order 'box abs 1.97"x 1.38"x 0.59" grey - 1551FGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1130-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551FTBU
Order 'box abs 1.97"x 1.38"x .59" blue - 1551FTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1139-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551GTBU
Order 'box abs 1.97"x 1.38"x .79" blue - 1551GTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1140-ND.
Options for Plastic, ABS Key Holder Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551HRBK
Send this link via E-Mail
Help With This Screen
