MODULE RABBITCORE RCM3110 - 101-0518
| Digi-Key Part Number | 316-1022-ND |
1 10 100 |
45.00000 38.00000 35.00000 |
Extended Price
45.00 380.00 3500.00 |
| Manufacturer Part Number | 101-0518 | |||
| Description | MODULE RABBITCORE RCM3110 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 101-0518 |
| Vendor | Rabbit Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Flash Memory Size (Bytes) | 128 kB [Nom] |
| S/RAM Size (Bytes) | 128 kB [Nom] |
| Length | 1.850 in [Nom] |
| Width | 1.650 in [Nom] |
| Height | 0.480 in [Nom] |
| Frequency | 29.400 MHz [Typ] |
| Memory Type | Flash |
| Number of I/O Pins | 54 [Nom] |
| Supply Voltage | 3.30 V [Nom] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
101 0518 1010518 316 1022 ND 3161022ND 316-1022 |
101-0518 Specification Sheet
MODULE RABBITCORE RCM3110 - 101-0518 (316-1022-ND)
Related parts:MODULE RABBITCORE RCM3110 - 101-0518
Order 'module rabbitcore rcm3110 - 101-0518' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1022-ND.
MODULE RABBITCORE RCM3110 - 20-101-0518
Order 'module rabbitcore rcm3110 - 20-101-0518' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1096-ND.
MODULE RABBITCORE RCM2020 - 101-0383
Order 'module rabbitcore rcm2020 - 101-0383' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1010-ND.
MODULE RABBITCORE RCM2200 - 101-0454
Order 'module rabbitcore rcm2200 - 101-0454' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1013-ND.
MODULE RABBITCORE RCM3000 - 101-0507
Order 'module rabbitcore rcm3000 - 101-0507' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1018-ND.
MODULE RABBITCORE RCM3100 - 101-0517
Order 'module rabbitcore rcm3100 - 101-0517' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1021-ND.
MODULE RABBITCORE RCM3200 - 101-0520
Order 'module rabbitcore rcm3200 - 101-0520' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1024-ND.
MODULE RABBITCORE RCM2100 - 101-0434
Order 'module rabbitcore rcm2100 - 101-0434' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1029-ND.
MODULE RABBITCORE RCM3700 - 101-0674
Order 'module rabbitcore rcm3700 - 101-0674' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1034-ND.
MODULE RABBITCORE RCM3400 W/AD - 101-0561
Order 'module rabbitcore rcm3400 w/ad - 101-0561' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1025-ND.
MODULE RABBITCORE RCM3000 - 20-101-0507
Order 'module rabbitcore rcm3000 - 20-101-0507' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1093-ND.
MODULE RABBITCORE RCM3200 - 20-101-0520
Order 'module rabbitcore rcm3200 - 20-101-0520' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1097-ND.
BASIC STAMP II MODULE - BS2-IC
Order 'basic stamp ii module - BS2-IC' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number STAMP2-ND.
COMPUTER SINGLE-BOARD BL1810 - 101-0357
Order 'computer single-board bl1810 - 101-0357' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1001-ND.
MODULE 802.11B LAN NODE - WLNB-AN-DP101
Order 'module 802.11b lan node - WLNB-AN-DP101' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1010-ND.
Send this link via E-Mail
Help With This Screen