BOX W/KEY RINGS 1.97 X 1.38 GRY - 1551GRGY
| Digi-Key Part Number | 1551GRGY-ND |
1 |
2.20000 |
Extended Price
2.20 |
| Manufacturer Part Number | 1551GRGY | |||
| Description | BOX W/KEY RINGS 1.97 X 1.38 GRY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1551GRGY |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Hand Held, Cover Included |
| Features | Key Holder |
| Material | Plastic, ABS |
| Ratings | IP54 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 1.97" L x 1.38" W x 0.79" H (50.04mm x 35.05mm x 20.07mm) |
| Thickness | 0.079" (2.01mm) |
| Weight | - |
| Container Type | Box |
| Material Flammability Rating | - |
| Other Names |
1551GRGY 1551GRGY |
1551GRGY Specification Sheet
BOX W/KEY RINGS 1.97 X 1.38 GRY - 1551GRGY (1551GRGY-ND)
Related parts :BOX W/KEY RINGS 1.97 X 1.38 GRY - 1551GRGY
Order 'box w/key rings 1.97 x 1.38 gry - 1551GRGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1551GRGY-ND.
BOX W/KEY RINGS 2.36 X 1.38 GRY - 1551HRGY
Order 'box w/key rings 2.36 x 1.38 gry - 1551HRGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1551HRGY-ND.
BOX W/KEY RINGS 2.36 X 1.38 BLK - 1551HRBK
Order 'box w/key rings 2.36 x 1.38 blk - 1551HRBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1551HRBK-ND.
BOX W/KEY RINGS 3.15 X 1.57 GRY - 1551KRGY
Order 'box w/key rings 3.15 x 1.57 gry - 1551KRGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1551KRGY-ND.
BOX W/KEY RINGS 3.15 X 1.57 BLK - 1551KRBK
Order 'box w/key rings 3.15 x 1.57 blk - 1551KRBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1551KRBK-ND.
KIT KEY RING FOR 1551 SERIES - 1427KR
Order 'kit key ring for 1551 series - 1427KR' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1427KR-ND.
BOX ABS 1.97"X 1.38"X 0.59" GREY - 1551FGY
Order 'box abs 1.97"x 1.38"x 0.59" grey - 1551FGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1130-ND.
BOX ABS 1.97"X 1.38"X .59" BLUE - 1551FTBU
Order 'box abs 1.97"x 1.38"x .59" blue - 1551FTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1139-ND.
BOX ABS 1.97"X 1.38"X .79" BLUE - 1551GTBU
Order 'box abs 1.97"x 1.38"x .79" blue - 1551GTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1140-ND.
BOX ALUMINUM 3.94" X 1.97" BLACK - 1590GBK
Order 'box aluminum 3.94" x 1.97" black - 1590GBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590GBK-ND.
BOX ALUMINUM 3.94" X 1.97" GRAY - 1590GGY
Order 'box aluminum 3.94" x 1.97" gray - 1590GGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590GGY-ND.
BOX WATERTIGHT 3.94" X 1.97" BLK - 1590WGBK
Order 'box watertight 3.94" x 1.97" blk - 1590WGBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WGBK-ND.
BOX ABS 2.36"X 1.38"X 0.59" GREY - 1551JGY
Order 'box abs 2.36"x 1.38"x 0.59" grey - 1551JGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1133-ND.
BOX ABS 2.36"X 1.38"X .59" BLUE - 1551JTBU
Order 'box abs 2.36"x 1.38"x .59" blue - 1551JTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1143-ND.
BOX ABS 2.36"X 1.38"X .79" BLUE - 1551HTBU
Order 'box abs 2.36"x 1.38"x .79" blue - 1551HTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1144-ND.
Send this link via E-Mail
Help With This Screen
