BASIC STAMP II MODULE - BS2-IC - Integrated Circuits (ICs)
| Digi-Key Part Number | STAMP2-ND |
1 5 10 25 |
49.00000 46.55000 44.10000 41.65000 |
Extended Price
49.00 232.75 441.00 1041.25 |
| Manufacturer Part Number | BS2-IC | |||
| Description | BASIC STAMP II MODULE | |||
| Quantity Available | 471 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BS2-IC |
| Vendor | Parallax Inc |
| Category | Integrated Circuits (ICs) |
| For Use With/Related Products | BASIC StampĀ® |
| Module/Board Type | BASIC Stamp II Module |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BS2 IC BS2IC STAMP2 ND STAMP2ND STAMP2 |
BS2-IC Specification Sheet
BASIC STAMP II MODULE - BS2-IC (STAMP2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :BASIC STAMP II MODULE - BS2-IC
Order 'basic stamp ii module - BS2-IC' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number STAMP2-ND.
IC WEBSERVER 48MHZ 1MB MOD - EZ80L925048MOD
Order 'ic webserver 48mhz 1mb mod - EZ80L925048MOD' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3166-ND.
MODULE RABBITCORE RCM3000 - 20-101-0507
Order 'module rabbitcore rcm3000 - 20-101-0507' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1093-ND.
MODULE RABBITCORE RCM3110 - 20-101-0518
Order 'module rabbitcore rcm3110 - 20-101-0518' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1096-ND.
MODULE RABBITCORE RCM3200 - 20-101-0520
Order 'module rabbitcore rcm3200 - 20-101-0520' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1097-ND.
IC PWM CTRLR STEP-UP 1.8V 10UMAX - MAX668EUB+
Order 'ic pwm ctrlr step-up 1.8v 10umax - MAX668EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX668EUB+-ND.
MODULE POWER ENTRY 5A GP 1V SW - 5EFM1S
Order 'module power entry 5a gp 1v sw - 5EFM1S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1021-ND.
IC COMP SNGL HI-SPEED LP SOT23-6 - MAX998EUT+T
Order 'ic comp sngl hi-speed lp sot23-6 - MAX998EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX998EUT+TTR-ND.
IC COMP BEYOND-THE-RAILS SOT23-5 - MAX999EUK+T
Order 'ic comp beyond-the-rails sot23-5 - MAX999EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX999EUK+TCT-ND.
IC LOGARITHM CONV 100DB 16-LFCSP - AD8305ACP-R2
Order 'ic logarithm conv 100db 16-lfcsp - AD8305ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8305ACP-R2TR-ND.
IC OPAMP GP R-R 3MHZ DUAL 8SOIC - TLV2372IDR
Order 'ic opamp gp r-r 3mhz dual 8soic - TLV2372IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10528-2-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV2374IDR
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV2374IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11967-2-ND.
IC ISOL AMP 2-PORT 2KHZ 38-DIP - AD202JN
Order 'ic isol amp 2-port 2khz 38-dip - AD202JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202JN-ND.
IC ISOL AMP 2-PORT 2KHZ 38-SIP - AD202KY
Order 'ic isol amp 2-port 2khz 38-sip - AD202KY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202KY-ND.
IC ISOL AMP 3-PORT 20KHZ 38-DIP - AD210AN
Order 'ic isol amp 3-port 20khz 38-dip - AD210AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210AN-ND.
Send this link via E-Mail
Help With This Screen
