IC STEPPER MOTOR DRIVER 54-SOIC - MM908E626AVEK - Integrated Circuits (ICs)
| Digi-Key Part Number | MM908E626AVEK-ND |
1 25 100 1000 |
11.03000 9.04040 8.15850 5.95350 |
Extended Price
11.03 226.01 815.85 5953.50 |
| Manufacturer Part Number | MM908E626AVEK | |||
| Description | IC STEPPER MOTOR DRIVER 54-SOIC | |||
| Quantity Available | 95 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MM908E626AVEK |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 54-SOIC (7.5mm Width) Exposed Pad, 54-eSOIC, 54-HSOIC |
| Packaging | Tube |
| Applications | Automotive Mirror Control |
| Controller Series | 908E |
| Core Processor | HC08 |
| Program Memory Type | FLASH (16 kB) |
| RAM Size | 512 x 8 |
| Number of I /O | 13 |
| Interface | SCI, SPI |
| Voltage - Supply | 8 V ~ 18 V |
| Operating Temperature | -40°C ~ 115°C |
| Drawing Number | 375; 1400-03; EK; 54 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MM908E626AVEK MM908E626AVEK |
MM908E626AVEK Specification Sheet
IC STEPPER MOTOR DRIVER 54-SOIC - MM908E626AVEK (MM908E626AVEK-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC STEPPER MOTOR DRIVER 54-SOIC - MM908E626AVEK
Order 'ic stepper motor driver 54-soic - MM908E626AVEK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MM908E626AVEK-ND.
IC STEPPER MOTOR DRIVER 54-SOIC - MM908E626AVDWB
Order 'ic stepper motor driver 54-soic - MM908E626AVDWB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MM908E626AVDWB-ND.
IC STEPPER MOTOR DRIVER 24-SOIC - E-L6219DS013TR
Order 'ic stepper motor driver 24-soic - E-L6219DS013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3647-1-ND.
IC STEPPER MOTOR DRIVER 24-SOIC - E-L6219DS013TR
Order 'ic stepper motor driver 24-soic - E-L6219DS013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3647-2-ND.
IC STEPPER MOTOR DRIVER 20-SOIC - TEA3718SFP
Order 'ic stepper motor driver 20-soic - TEA3718SFP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TEA3718SFP-ND.
IC STEPPER MOTOR DRIVER 24-SOIC - E-L6219DS013TR
Order 'ic stepper motor driver 24-soic - E-L6219DS013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3647-6-ND.
IC STEPPER MOTOR DRIVER 24-SOIC - E-L6219R
Order 'ic stepper motor driver 24-soic - E-L6219R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-L6219R-ND.
IC STEPPER MOTOR DRIVER 24-SOIC - E-L6219R013TR
Order 'ic stepper motor driver 24-soic - E-L6219R013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8935-2-ND.
IC STEPPER MOTOR DRIVER 20-SOIC - E-TEA3718SFP
Order 'ic stepper motor driver 20-soic - E-TEA3718SFP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-TEA3718SFP-ND.
IC STEPPER MOTOR DRIVER 20-SOIC - E-TEA3718SFPTR
Order 'ic stepper motor driver 20-soic - E-TEA3718SFPTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-TEA3718SFPTR-ND.
IC STEPPER MOTOR DRIVER 24-SOIC - E-L6219R013TR
Order 'ic stepper motor driver 24-soic - E-L6219R013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8935-1-ND.
IC STEPPER MOTOR DRIVER 24-SOIC - E-L6219R013TR
Order 'ic stepper motor driver 24-soic - E-L6219R013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8935-6-ND.
IC STEPPER MOTOR DRVR 24-SOIC - L6219DS
Order 'ic stepper motor drvr 24-soic - L6219DS' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3647-5-ND.
IC STEPPER MOTOR DRIVER SO-24 - L6219DSA
Order 'ic stepper motor driver so-24 - L6219DSA' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6219DSA-ND.
IC STEPPER MOTOR DRIVER SO-24 - L6219R
Order 'ic stepper motor driver so-24 - L6219R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6219R-ND.
Send this link via E-Mail
Help With This Screen
