IC USB HOST/FUNCT PROCSR 100LQFP - AT43USB370E-AC
| Digi-Key Part Number | AT43USB370E-AC-ND |
1 25 100 |
8.21000 6.07000 5.46000 |
Extended Price
8.21 151.75 546.00 |
| Manufacturer Part Number | AT43USB370E-AC | |||
| Description | IC USB HOST/FUNCT PROCSR 100LQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT43USB370E-AC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Package / Case | 100-LQFP |
| Packaging | Tray |
| Applications | USB Host/Function Processor |
| Controller Series | USB-Hosts |
| Core Processor | - |
| Program Memory Type | - |
| RAM Size | - |
| Number of I /O | 32 |
| Interface | USB |
| Voltage - Supply | 3 V ~ 3.6 V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT43USB370E AC AT43USB370EAC |
AT43USB370E-AC Specification Sheet
IC USB HOST/FUNCT PROCSR 100LQFP - AT43USB370E-AC (AT43USB370E-AC-ND)
Related parts:IC USB HOST/FUNCT PROCSR 100LQFP - AT43USB370E-AC
Order 'ic usb host/funct procsr 100lqfp - AT43USB370E-AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT43USB370E-AC-ND.
IC USB HOST/SLAVE CTRLR 48TQFP - SL811HST-AC
Order 'ic usb host/slave ctrlr 48tqfp - SL811HST-AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1464-ND.
IC USB HUB CTRLR 4PORT 32LQFP - AT43301-AC
Order 'ic usb hub ctrlr 4port 32lqfp - AT43301-AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT43301-AC-ND.
IC USB HUB CTRLR 4PORT 32LQFP - AT43312A-AC
Order 'ic usb hub ctrlr 4port 32lqfp - AT43312A-AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT43312A-AC-ND.
IC USB HOST CTRL HI-SPD 100LQFP - ISP1562BE-S
Order 'ic usb host ctrl hi-spd 100lqfp - ISP1562BE-S' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number ISP1562BE-S-ND.
IC USB HOST CTRL HI-SPD 100LQFP - ISP1562BE-T
Order 'ic usb host ctrl hi-spd 100lqfp - ISP1562BE-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number ISP1562BE-T-ND.
IC USB KEYBOARD CTRLR HUB 64LQFP - AT43USB325E-AC
Order 'ic usb keyboard ctrlr hub 64lqfp - AT43USB325E-AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT43USB325E-AC-ND.
IC USB KEYBOARD CTRLR HUB 48LQFP - AT43USB326-AC
Order 'ic usb keyboard ctrlr hub 48lqfp - AT43USB326-AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT43USB326-AC-ND.
IC USB MCU W/HUB,ADC,PWM 64LQFP - AT43USB355E-AC
Order 'ic usb mcu w/hub,adc,pwm 64lqfp - AT43USB355E-AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT43USB355E-AC-ND.
IC USB HOST PROC UPGRD 64LQFP - AT43USB380E-AU
Order 'ic usb host proc upgrd 64lqfp - AT43USB380E-AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT43USB380E-AU-ND.
IC USB HOST/DEVICE CTRLR 64-LQFP - ISP1161A1BD
Order 'ic usb host/device ctrlr 64-lqfp - ISP1161A1BD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1162-ND.
IC USB HOST/DEVICE CTRLR 64-LQFP - ISP1161A1BM
Order 'ic usb host/device ctrlr 64-lqfp - ISP1161A1BM' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1163-ND.
IC USB HOST/DEVICE CTRLR 64-LQFP - ISP1161A1BM-S
Order 'ic usb host/device ctrlr 64-lqfp - ISP1161A1BM-S' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1164-ND.
IC USB HOST/DEVICE CTRLR 64-LQFP - ISP1161ABD
Order 'ic usb host/device ctrlr 64-lqfp - ISP1161ABD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1165-ND.
IC USB HOST CTRL FULL-SPD 64LQFP - ISP1160BD01-T
Order 'ic usb host ctrl full-spd 64lqfp - ISP1160BD01-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1878-1-ND.
Send this link via E-Mail
Help With This Screen