IC DAS MCU ARM7 ADC/DDS 80-LQFP - ADUC7129BSTZ126 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADUC7129BSTZ126-ND |
31 |
11.74516 |
Extended Price
364.10 |
| Manufacturer Part Number | ADUC7129BSTZ126 | |||
| Description | IC DAS MCU ARM7 ADC/DDS 80-LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADUC7129BSTZ126 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 126KB (126K x 8) |
| RAM Size | 8K x 8 |
| Number of I /O | 38 |
| Package / Case | 80-LQFP |
| Speed | 44MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | ARM7 |
| Data Converters | A/D 10x12b; D/A 1x10b |
| Core Size | 16/32-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | EBI/EMI, I²C, SPI, UART/USART |
| Peripherals | PLA, POR, PWM, PSM, Temp Sensor, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADUC7129BSTZ126 ADUC7129BSTZ126 |
ADUC7129BSTZ126 Specification Sheet
IC DAS MCU ARM7 ADC/DDS 80-LQFP - ADUC7129BSTZ126 (ADUC7129BSTZ126-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAS MCU ARM7 ADC/DDS 80-LQFP - ADUC7129BSTZ126
Order 'ic das mcu arm7 adc/dds 80-lqfp - ADUC7129BSTZ126' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7129BSTZ126-ND.
IC DAS MCU ARM7 ADC/DDS 80-LQFP - ADUC7129BSTZ126-RL
Order 'ic das mcu arm7 adc/dds 80-lqfp - ADUC7129BSTZ126-RL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUC7129BSTZ126-RLCT-ND.
IC DAS MCU ARM7 ADC/DDS 80-LQFP - ADUC7129BSTZ126-RL
Order 'ic das mcu arm7 adc/dds 80-lqfp - ADUC7129BSTZ126-RL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUC7129BSTZ126-RLDKR-ND.
IC DAS MCU ARM7 ADC/DDS 80-LQFP - ADUC7129BSTZ126-RL
Order 'ic das mcu arm7 adc/dds 80-lqfp - ADUC7129BSTZ126-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7129BSTZ126-RLTR-ND.
IC DAS MCU ARM7 ADC/DDS 64-LQFP - ADUC7128BSTZ126
Order 'ic das mcu arm7 adc/dds 64-lqfp - ADUC7128BSTZ126' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7128BSTZ126-ND.
IC DAS MCU ARM7 ADC/DDS 64-LQFP - ADUC7128BSTZ126-RL
Order 'ic das mcu arm7 adc/dds 64-lqfp - ADUC7128BSTZ126-RL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUC7128BSTZ126-RLCT-ND.
IC DAS MCU ARM7 ADC/DDS 64-LQFP - ADUC7128BSTZ126-RL
Order 'ic das mcu arm7 adc/dds 64-lqfp - ADUC7128BSTZ126-RL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUC7128BSTZ126-RLDKR-ND.
IC DAS MCU ARM7 ADC/DDS 64-LQFP - ADUC7128BSTZ126-RL
Order 'ic das mcu arm7 adc/dds 64-lqfp - ADUC7128BSTZ126-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7128BSTZ126-RLTR-ND.
IC DAS MCU ARM7 ADC/DDS 64-LFCSP - ADUC7128BCPZ126
Order 'ic das mcu arm7 adc/dds 64-lfcsp - ADUC7128BCPZ126' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7128BCPZ126-ND.
IC DAS MCU ARM7 ADC/DDS 64-LFCSP - ADUC7128BCPZ126-RL
Order 'ic das mcu arm7 adc/dds 64-lfcsp - ADUC7128BCPZ126-RL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUC7128BCPZ126-RLCT-ND.
IC DAS MCU ARM7 ADC/DDS 64-LFCSP - ADUC7128BCPZ126-RL
Order 'ic das mcu arm7 adc/dds 64-lfcsp - ADUC7128BCPZ126-RL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUC7128BCPZ126-RLDKR-ND.
IC DAS MCU ARM7 ADC/DDS 64-LFCSP - ADUC7128BCPZ126-RL
Order 'ic das mcu arm7 adc/dds 64-lfcsp - ADUC7128BCPZ126-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7128BCPZ126-RLTR-ND.
IC XA MCU 16BIT 32K OTP 80-LQFP - PXAS30KBBE,557
Order 'ic xa mcu 16bit 32k otp 80-lqfp - PXAS30KBBE,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1303-ND.
IC XA MCU 16BIT 32K OTP 80-LQFP - PXAS37KBBE,557
Order 'ic xa mcu 16bit 32k otp 80-lqfp - PXAS37KBBE,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3537-ND.
IC MCU 12BIT 1MSPS I2C 80-LQFP - ADUC7026BSTZ62I-RL
Order 'ic mcu 12bit 1msps i2c 80-lqfp - ADUC7026BSTZ62I-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC7026BSTZ62I-RL-ND.
Send this link via E-Mail
Help With This Screen
