IC MCU ZIGBEE 32-BIT 2.4G 56-QFN - JN5121-Z01-AIV - Integrated Circuits, Modules, Units for RF and RFID
| Digi-Key Part Number | 616-1020-ND |
260 |
7.73000 |
Extended Price
2009.80 |
| Manufacturer Part Number | JN5121-Z01-AIV | |||
| Description | IC MCU ZIGBEE 32-BIT 2.4G 56-QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JN5121-Z01-AIV |
| Vendor | Jennic LTD |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| RF Type | 802.15.4/ZigBee |
| Package / Case | 56-QFN |
| Series | JN5121 |
| Frequency | 2.4GHz |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JN5121 Z01 AIV JN5121Z01AIV 616 1020 ND 6161020ND 616-1020 |
IC MCU ZIGBEE 32-BIT 2.4G 56-QFN - JN5121-Z01-AIV (616-1020-ND) - Integrated Circuits, Modules, Units for RF and RFID
Related parts Integrated Circuits, Modules, Units for RF and RFID :IC MCU ZIGBEE 32-BIT 2.4G 56-QFN - JN5121-Z01-AIT
Order 'ic mcu zigbee 32-bit 2.4g 56-qfn - JN5121-Z01-AIT' online from Digi-Key. Manufactured by Jennic. Digi-Key part number JN5121-Z01-AIT-ND.
IC MCU ZIGBEE 32-BIT 2.4G 56-QFN - JN5121-Z01-AIX
Order 'ic mcu zigbee 32-bit 2.4g 56-qfn - JN5121-Z01-AIX' online from Digi-Key. Manufactured by Jennic. Digi-Key part number JN5121-Z01-AIX-ND.
IC MCU ZIGBEE 32-BIT 2.4G 56-QFN - JN5121-Z01-AIY
Order 'ic mcu zigbee 32-bit 2.4g 56-qfn - JN5121-Z01-AIY' online from Digi-Key. Manufactured by Jennic. Digi-Key part number JN5121-Z01-AIY-ND.
IC MCU ZIGBEE 32-BIT 2.4G 56-QFN - JN5121-Z01-AIV
Order 'ic mcu zigbee 32-bit 2.4g 56-qfn - JN5121-Z01-AIV' online from Digi-Key. Manufactured by Jennic LTD. Digi-Key part number 616-1020-ND.
IC MCU ZIGBEE 32-BIT 2.4G 56-QFN - JN5121-Z01-AIV
Order 'ic mcu zigbee 32-bit 2.4g 56-qfn - JN5121-Z01-AIV' online from Digi-Key. Manufactured by Jennic LTD. Digi-Key part number 616-1021-2-ND.
IC MCU ZIGBEE 32-BIT 2.4G 56-QFN - JN5121-Z01-AIV
Order 'ic mcu zigbee 32-bit 2.4g 56-qfn - JN5121-Z01-AIV' online from Digi-Key. Manufactured by Jennic LTD (VA). Digi-Key part number 616-1021-1-ND.
IC 16:32 BIT MUX/DEMUX 56-TSSOP - SN74CBT16390DGGR
Order 'ic 16:32 bit mux/demux 56-tssop - SN74CBT16390DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1163-1-ND.
IC 16:32 BIT MUX/DEMUX 56-TSSOP - SN74CBT16390DGGR
Order 'ic 16:32 bit mux/demux 56-tssop - SN74CBT16390DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1163-2-ND.
IC 16:32 BIT MUX/DEMUX 56-SSOP - SN74CBT16390DL
Order 'ic 16:32 bit mux/demux 56-ssop - SN74CBT16390DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1535-5-ND.
IC 16:32-BIT BUS SW 56-TSSOP - PI3B16232A
Order 'ic 16:32-bit bus sw 56-tssop - PI3B16232A' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI3B16232A-ND.
IC 32-BIT 2-PORT BUS SW 80-BQSOP - PI5C34X383B
Order 'ic 32-bit 2-port bus sw 80-bqsop - PI5C34X383B' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI5C34X383B-ND.
IC TIMEKEEPER 2V 32-BIT 8-DIP - DS1672-2
Order 'ic timekeeper 2v 32-bit 8-dip - DS1672-2' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1672-2-ND.
IC TIMEKEEPER 2V 32-BIT 8-DIP - DS1672-2
Order 'ic timekeeper 2v 32-bit 8-dip - DS1672-2' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1672-2+-ND.
IC TIMEKEEPER 2V 32-BIT 8-SOIC - DS1672S-2+
Order 'ic timekeeper 2v 32-bit 8-soic - DS1672S-2+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1672S-2+-ND.
IC TIMEKEEPER 2V 32-BIT 8-SOIC - DS1672S-2
Order 'ic timekeeper 2v 32-bit 8-soic - DS1672S-2' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1672S-2-ND.
Send this link via E-Mail
Help With This Screen