Keywords:





Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 151-I-GRAY-BULK

BOX 5.63X3.25X1.51 GRAY - 151-I-GRAY-BULK - Boxes, Enclosures, Racks

Digi-Key Part Number 151-I-GRAY-BULK-ND
Price Break
1
Unit Price
6.74000
Extended Price
6.74
Manufacturer Part Number151-I-GRAY-BULK
DescriptionBOX 5.63X3.25X1.51 GRAY
Quantity Available Non-Stock
All prices are in USD

Purchase Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 151-I-GRAY-BULK
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 151-I-GRAY-BULK
Technical/Catalog Information151-I-GRAY-BULK
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorGray
DesignHand Held, Split Sides
FeaturesPCB Supports
MaterialPlastic, ABS
RatingsIP40, NEMA 4X,12,14
Shipping InfoShipped from Digi-Key
Size / Dimension5.63" L x 3.25" W x 1.51" H (143mm x 82.55mm x 38.35mm)
Thickness0.100" (2.54mm)
Weight0.242 lb (109.80g)
Container TypeEnclosure
Material Flammability RatingUL94-HB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 151 I GRAY BULK
151IGRAYBULK

151-I-GRAY-BULK Specification Sheet

Image of BOX 5.63X3.25X1.51 GRAY - 151-I-GRAY-BULK

BOX 5.63X3.25X1.51 GRAY - 151-I-GRAY-BULK (151-I-GRAY-BULK-ND) - Boxes, Enclosures, Racks

Related parts Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 151-I-GRAY-BULK
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 151-GRAY-BULK
 Order 'box 5.63x3.25x1.51 gray - 151-GRAY-BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number 151-GRAY-BULK-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 151-I-GRAY-BULK
 Order 'box 5.63x3.25x1.51 gray - 151-I-GRAY-BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number 151-I-GRAY-BULK-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 151-I-GRAY
 Order 'box 5.63x3.25x1.51 gray - 151-I-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-IG-ND.
Plastic, ABS Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 151-R GRAY
 Order 'box 5.63x3.25x1.51 gray - 151-R GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-RG-ND.
Plastic, ABS Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 151-RI GRAY
 Order 'box 5.63x3.25x1.51 gray - 151-RI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-RIG-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 151-GRAY
 Order 'box 5.63x3.25x1.51 gray - 151-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151G-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 151-W GRAY
 Order 'box 5.63x3.25x1.51 wall mt gry - 151-W GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-WG-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 151-WI GRAY
 Order 'box 5.63x3.25x1.51 wall mt gry - 151-WI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-WIG-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 151-ALMOND
 Order 'box 5.63x3.25x1.51 almond - 151-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151A-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 151-BLACK
 Order 'box 5.63x3.25x1.51 black - 151-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151B-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 151-I-ALMOND
 Order 'box 5.63x3.25x1.51 almond - 151-I-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-IA-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 151-I-BLACK
 Order 'box 5.63x3.25x1.51 black - 151-I-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-IB-ND.
Plastic, ABS Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 151-R ALMOND
 Order 'box 5.63x3.25x1.51 almond - 151-R ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-RA-ND.
Plastic, ABS Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 151-R BLACK
 Order 'box 5.63x3.25x1.51 black - 151-R BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-RB-ND.
Plastic, ABS Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 151-RI ALMOND
 Order 'box 5.63x3.25x1.51 almond - 151-RI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-RIA-ND.

Options for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 151-I-GRAY-BULK
Send this link via E-Mail
Help With This Screen

BOX 5.63X3.25X1.51 GRAY - 151-I-GRAY-BULK
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX 5.63X3.25X1.51 GRAY - 151-I-GRAY Next: BOX 5.63X3.25X1.51 GRAY - 151-R GRAY
BOX 5.63X3.25X1.51 GRAY - 151-I-GRAY-BULK