IC MCU 8K USB HUB 4 PORT 56TSSOP - CY7C66113-PVC - Integrated Circuits (ICs)
| Digi-Key Part Number | 428-1330-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C66113-PVC | |||
| Description | IC MCU 8K USB HUB 4 PORT 56TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CY7C66113-PVC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Package / Case | 56-TSSOP |
| Packaging | Tube |
| Applications | USB Hub/Microcontroller |
| Controller Series | USB Hub |
| Core Processor | M8 |
| Program Memory Type | OTP (8 kB) |
| RAM Size | 256 x 8 |
| Number of I /O | 31 |
| Interface | I²C, USB, HAPI |
| Voltage - Supply | 4 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C66113 PVC CY7C66113PVC 428 1330 ND 4281330ND 428-1330 |
CY7C66113-PVC Specification Sheet
IC MCU 8K USB HUB 4 PORT 56TSSOP - CY7C66113-PVC (428-1330-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU 8K USB HUB 4 PORT 56TSSOP - CY7C66113-PVC
Order 'ic mcu 8k usb hub 4 port 56tssop - CY7C66113-PVC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1330-ND.
IC MCU 8K USB HUB 4 PORT 56TSSOP - CY7C66113C-PVXC
Order 'ic mcu 8k usb hub 4 port 56tssop - CY7C66113C-PVXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1808-ND.
IC MCU 8K USB HUB 4 PORT 56TSSOP - CY7C66113A-PVXC
Order 'ic mcu 8k usb hub 4 port 56tssop - CY7C66113A-PVXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C66113A-PVXC-ND.
IC MCU 8K USB HUB 4 PORT 28-SOIC - CY7C65100-SC
Order 'ic mcu 8k usb hub 4 port 28-soic - CY7C65100-SC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1329-ND.
IC MCU 8K USB HUB 4 PORT 28-SOIC - CY7C65113-SC
Order 'ic mcu 8k usb hub 4 port 28-soic - CY7C65113-SC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1331-ND.
IC MCU 8K USB HUB 4 PORT 28-SOIC - CY7C65113C-SXCT
Order 'ic mcu 8k usb hub 4 port 28-soic - CY7C65113C-SXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C65113C-SXCT-ND.
IC MCU 8K USB HUB 4 PORT 48-SSOP - CY7C66013C-PVXC
Order 'ic mcu 8k usb hub 4 port 48-ssop - CY7C66013C-PVXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2261-5-ND.
IC MCU 8K USB HUB 4 PORT 48-QFN - CY7C66113C-LFXC
Order 'ic mcu 8k usb hub 4 port 48-qfn - CY7C66113C-LFXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C66113C-LFXC-ND.
IC MCU 8K USB HUB 4 PORT 56-SSOP - CY7C66113C-PVXCT
Order 'ic mcu 8k usb hub 4 port 56-ssop - CY7C66113C-PVXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C66113C-PVXCT-ND.
IC MCU 8K USB HUB 4 PORT 48-QFN - CY7C66113C-LFXCT
Order 'ic mcu 8k usb hub 4 port 48-qfn - CY7C66113C-LFXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C66113C-LFXCT-ND.
IC MCU 8K USB HUB 4 PORT 28-SOIC - CY7C65113A-SXC
Order 'ic mcu 8k usb hub 4 port 28-soic - CY7C65113A-SXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1647-ND.
IC MCU 8K USB HUB 4PORT 56-QFN - CY7C66113C-LTXC
Order 'ic mcu 8k usb hub 4port 56-qfn - CY7C66113C-LTXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C66113C-LTXC-ND.
IC MCU 8K USB HUB 4PORT 56-QFN - CY7C66113C-LTXCT
Order 'ic mcu 8k usb hub 4port 56-qfn - CY7C66113C-LTXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C66113C-LTXCT-ND.
IC MCU 8K USB LS PERIPH 48-SSOP - CY7C63413-PVC
Order 'ic mcu 8k usb ls periph 48-ssop - CY7C63413-PVC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1319-ND.
IC MCU 8K USB LS PERIPH 48-SSOP - CY7C63513-PVC
Order 'ic mcu 8k usb ls periph 48-ssop - CY7C63513-PVC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1320-ND.
Send this link via E-Mail
Help With This Screen
