IC MCU 8K LS USB/PS-2 24-SOIC - CY7C63743-SC - Integrated Circuits (ICs)
| Digi-Key Part Number | 428-1325-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C63743-SC | |||
| Description | IC MCU 8K LS USB/PS-2 24-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CY7C63743-SC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-SOIC (7.5mm Width) |
| Packaging | Tube |
| Applications | USB Microcontroller |
| Controller Series | CY7C637xx |
| Core Processor | M8B |
| Program Memory Type | OTP (8 kB) |
| RAM Size | 256 x 8 |
| Number of I /O | 16 |
| Interface | PS2, USB |
| Voltage - Supply | 4 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C63743 SC CY7C63743SC 428 1325 ND 4281325ND 428-1325 |
CY7C63743-SC Specification Sheet
IC MCU 8K LS USB/PS-2 24-SOIC - CY7C63743-SC (428-1325-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU 8K LS USB/PS-2 24-SOIC - CY7C63743-SC
Order 'ic mcu 8k ls usb/ps-2 24-soic - CY7C63743-SC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1325-ND.
IC MCU 8K LS USB/PS-2 24-SOIC - CY7C63743C-SXC
Order 'ic mcu 8k ls usb/ps-2 24-soic - CY7C63743C-SXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1857-ND.
IC MCU 8K LS USB/PS-2 24-SOIC - CY7C63743C-SXCT
Order 'ic mcu 8k ls usb/ps-2 24-soic - CY7C63743C-SXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63743C-SXCT-ND.
IC MCU 8K LS USB/PS-2 24-DIP - CY7C63743-PC
Order 'ic mcu 8k ls usb/ps-2 24-dip - CY7C63743-PC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1324-ND.
IC MCU 8K LS USB/PS-2 18-SOIC - CY7C63723-SC
Order 'ic mcu 8k ls usb/ps-2 18-soic - CY7C63723-SC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1323-ND.
IC MCU 8K LS USB/PS-2 18-SOIC - CY7C63723-SXC
Order 'ic mcu 8k ls usb/ps-2 18-soic - CY7C63723-SXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1720-5-ND.
IC MCU 8K LS USB/PS-2 18-SOIC - CY7C63723C-SXC
Order 'ic mcu 8k ls usb/ps-2 18-soic - CY7C63723C-SXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1855-ND.
IC MCU 8K LS USB/PS-2 24-DIP - CY7C63743C-PXC
Order 'ic mcu 8k ls usb/ps-2 24-dip - CY7C63743C-PXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1856-ND.
IC MCU 8K LS USB/PS-2 24-QSOP - CY7C63743C-QXC
Order 'ic mcu 8k ls usb/ps-2 24-qsop - CY7C63743C-QXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2255-5-ND.
IC MCU 8K LS USB/PS-2 18-SOIC - CY7C63723C-SXCT
Order 'ic mcu 8k ls usb/ps-2 18-soic - CY7C63723C-SXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63723C-SXCT-ND.
IC MCU 8K LS USB/PS-2 18-DIP - CY7C63723-PC
Order 'ic mcu 8k ls usb/ps-2 18-dip - CY7C63723-PC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1322-ND.
IC MCU 8K LS USB/PS-2 18-DIP - CY7C63723C-PXC
Order 'ic mcu 8k ls usb/ps-2 18-dip - CY7C63723C-PXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1854-ND.
IC MCU 4K LS USB MCU 24-SOIC - CY7C63101A-SC
Order 'ic mcu 4k ls usb mcu 24-soic - CY7C63101A-SC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1315-ND.
IC MCU 8K USB LS MCU 24-SOIC - CY7C63613-SC
Order 'ic mcu 8k usb ls mcu 24-soic - CY7C63613-SC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1321-ND.
IC MCU 8K USB LS MCU 24-SOIC - CY7C63613C-SXC
Order 'ic mcu 8k usb ls mcu 24-soic - CY7C63613C-SXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2254-5-ND.
Send this link via E-Mail
Help With This Screen
