IC MCU 3K USB LS PERIPH 16-DIP - CY7C63221A-PC - Integrated Circuits (ICs)
| Digi-Key Part Number | 428-1316-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C63221A-PC | |||
| Description | IC MCU 3K USB LS PERIPH 16-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CY7C63221A-PC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-DIP |
| Packaging | Tube |
| Applications | USB Microcontroller |
| Controller Series | CY7C632xx |
| Core Processor | M8B |
| Program Memory Type | OTP (3 kB) |
| RAM Size | 96 x 8 |
| Number of I /O | 8 |
| Interface | USB |
| Voltage - Supply | 3.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C63221A PC CY7C63221APC 428 1316 ND 4281316ND 428-1316 |
CY7C63221A-PC Specification Sheet
IC MCU 3K USB LS PERIPH 16-DIP - CY7C63221A-PC (428-1316-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU 3K USB LS PERIPH 16-DIP - CY7C63221A-PC
Order 'ic mcu 3k usb ls periph 16-dip - CY7C63221A-PC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1316-ND.
IC MCU 3K USB LS PERIPH 16-DIP - CY7C63221A-PXC
Order 'ic mcu 3k usb ls periph 16-dip - CY7C63221A-PXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1861-ND.
IC MCU 8K USB LS PERIPH 40-DIP - CY7C63413-PC
Order 'ic mcu 8k usb ls periph 40-dip - CY7C63413-PC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1318-ND.
IC MCU 3K USB LS PERIPH 18-DIP - CY7C63231A-PXC
Order 'ic mcu 3k usb ls periph 18-dip - CY7C63231A-PXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63231A-PXC-ND.
IC MCU 3K USB LS PERIPH 18-SOIC - CY7C63231A-SC
Order 'ic mcu 3k usb ls periph 18-soic - CY7C63231A-SC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1317-ND.
IC MCU 3K USB LS PERIPH 18-SOIC - CY7C63231A-SXC
Order 'ic mcu 3k usb ls periph 18-soic - CY7C63231A-SXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1719-5-ND.
IC MCU 8K USB LS PERIPH 40-DIP - CY7C63413C-PXC
Order 'ic mcu 8k usb ls periph 40-dip - CY7C63413C-PXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1853-ND.
IC MCU 3K USB LS PERIPH 18-SOIC - CY7C63231A-SXCT
Order 'ic mcu 3k usb ls periph 18-soic - CY7C63231A-SXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63231A-SXCT-ND.
IC MCU 8K USB LS PERIPH 48-SSOP - CY7C63413-PVC
Order 'ic mcu 8k usb ls periph 48-ssop - CY7C63413-PVC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1319-ND.
IC MCU 8K USB LS PERIPH 48-SSOP - CY7C63513-PVC
Order 'ic mcu 8k usb ls periph 48-ssop - CY7C63513-PVC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1320-ND.
IC MCU 8K USB LS PERIPH 40DIP - CY7C63413-PXC
Order 'ic mcu 8k usb ls periph 40dip - CY7C63413-PXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1619-ND.
IC MCU 8K USB LS PERIPH 48-SSOP - CY7C63413C-PVXC
Order 'ic mcu 8k usb ls periph 48-ssop - CY7C63413C-PVXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1852-ND.
IC MCU 8K USB LS PERIPH 48-SSOP - CY7C63413C-PVXCT
Order 'ic mcu 8k usb ls periph 48-ssop - CY7C63413C-PVXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63413C-PVXCT-ND.
IC MCU 8K USB LS PERIPH 48-SSOP - CY7C63513C-PVXC
Order 'ic mcu 8k usb ls periph 48-ssop - CY7C63513C-PVXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2253-5-ND.
IC MCU 8K USB LS PERIPH 48-SSOP - CY7C63513-PVXC
Order 'ic mcu 8k usb ls periph 48-ssop - CY7C63513-PVXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63513-PVXC-ND.
Send this link via E-Mail
Help With This Screen
