Zilog Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 3.6 V ZLP32300H2016C00TR
IC CRIMZON Z8 MCU OTP 16K 20SSOP - ZLP32300H2016C00TR - Integrated Circuits (ICs)
| Digi-Key Part Number | ZLP32300H2016C00T-ND |
2000 |
2.46000 |
Extended Price
4920.00 |
| Manufacturer Part Number | ZLP32300H2016C00TR | |||
| Description | IC CRIMZON Z8 MCU OTP 16K 20SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Zilog Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 3.6 V ZLP32300H2016C00TR
| Technical/Catalog Information | ZLP32300H2016C00TR |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 237 x 8 |
| Number of I /O | 16 |
| Package / Case | 20-SSOP |
| Speed | 8MHz |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | Z8 |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | - |
| Peripherals | Brown-out Detect/Reset, HLVD, POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 2 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ZLP32300H2016C00TR ZLP32300H2016C00TR ZLP32300H2016C00T ND ZLP32300H2016C00TND ZLP32300H2016C00T |
ZLP32300H2016C00TR Specification Sheet
IC CRIMZON Z8 MCU OTP 16K 20SSOP - ZLP32300H2016C00TR (ZLP32300H2016C00T-ND) - Integrated Circuits (ICs)
Related parts Zilog Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 3.6 V ZLP32300H2016C00TRZilog Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 3.6 V ZLP32300H2016C00TR
Order 'ic crimzon z8 mcu otp 16k 20ssop - ZLP32300H2016C00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number ZLP32300H2016C00T-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 3.6 V ZLP32300H2016C
Order 'ic crimzon z8 mcu otp 16k 20ssop - ZLP32300H2016C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3408-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 3.6 V ZLP32300H2016G
Order 'ic crimzon z8 mcu otp 16k 20ssop - ZLP32300H2016G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4502-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 3.6 V ZLP32300P2016C
Order 'ic crimzon z8 mcu otp 16k 20dip - ZLP32300P2016C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3406-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 3.6 V ZLP32300S2016C
Order 'ic crimzon z8 mcu otp 16k 20soic - ZLP32300S2016C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3407-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 3.6 V ZLP32300P2816C
Order 'ic crimzon z8 mcu otp 16k 28dip - ZLP32300P2816C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3409-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 3.6 V ZLP32300S2816C
Order 'ic crimzon z8 mcu otp 16k 28soic - ZLP32300S2816C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3410-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 3.6 V ZLP32300H2816C
Order 'ic crimzon z8 mcu otp 16k 28ssop - ZLP32300H2816C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3411-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 3.6 V ZLP32300P4016C
Order 'ic crimzon z8 mcu otp 16k 40dip - ZLP32300P4016C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3412-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 3.6 V ZLP32300H4816C
Order 'ic crimzon z8 mcu otp 16k 48ssop - ZLP32300H4816C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3413-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 3.6 V ZLP32300H2816G
Order 'ic crimzon z8 mcu otp 16k 28ssop - ZLP32300H2816G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4506-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 3.6 V ZLP32300H4816G
Order 'ic crimzon z8 mcu otp 16k 48ssop - ZLP32300H4816G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4509-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 3.6 V ZLP32300P2016G
Order 'ic crimzon z8 mcu otp 16k 20dip - ZLP32300P2016G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4512-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 3.6 V ZLP32300P2816G
Order 'ic crimzon z8 mcu otp 16k 28dip - ZLP32300P2816G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4515-ND.
Zilog Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 3.6 V ZLP32300P4016G
Order 'ic crimzon z8 mcu otp 16k 40dip - ZLP32300P4016G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4518-ND.
Options for Zilog Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 3.6 V ZLP32300H2016C00TR
Send this link via E-Mail
Help With This Screen
