IC CRIMZON Z8 MCU OTP 8K 20SSOP - ZLP32300H2008C00TR
| Digi-Key Part Number | ZLP32300H2008C00T-ND |
2000 |
2.17001 |
Extended Price
4340.02 |
| Manufacturer Part Number | ZLP32300H2008C00TR | |||
| Description | IC CRIMZON Z8 MCU OTP 8K 20SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ZLP32300H2008C00TR |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8KB (8K x 8) |
| RAM Size | 237 x 8 |
| Number of I /O | 16 |
| Package / Case | 20-SSOP |
| Speed | 8MHz |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | Z8 |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | - |
| Peripherals | Brown-out Detect/Reset, HLVD, POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 2 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ZLP32300H2008C00TR ZLP32300H2008C00TR ZLP32300H2008C00T ND ZLP32300H2008C00TND ZLP32300H2008C00T |
ZLP32300H2008C00TR Specification Sheet
IC CRIMZON Z8 MCU OTP 8K 20SSOP - ZLP32300H2008C00TR (ZLP32300H2008C00T-ND)
Related parts :IC CRIMZON Z8 MCU OTP 8K 20SSOP - ZLP32300H2008C00TR
Order 'ic crimzon z8 mcu otp 8k 20ssop - ZLP32300H2008C00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number ZLP32300H2008C00T-ND.
IC CRIMZON Z8 MCU OTP 8K 20SSOP - ZLP32300H2008C
Order 'ic crimzon z8 mcu otp 8k 20ssop - ZLP32300H2008C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3424-ND.
IC CRIMZON Z8 MCU OTP 8K 20SSOP - ZLP32300H2008G
Order 'ic crimzon z8 mcu otp 8k 20ssop - ZLP32300H2008G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4501-ND.
IC CRIMZON Z8 MCU OTP 8K 20DIP - ZLP32300P2008C
Order 'ic crimzon z8 mcu otp 8k 20dip - ZLP32300P2008C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3422-ND.
IC CRIMZON Z8 MCU OTP 8K 20SOIC - ZLP32300S2008C
Order 'ic crimzon z8 mcu otp 8k 20soic - ZLP32300S2008C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3423-ND.
IC CRIMZON Z8 MCU OTP 8K 28DIP - ZLP32300P2808C
Order 'ic crimzon z8 mcu otp 8k 28dip - ZLP32300P2808C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3425-ND.
IC CRIMZON Z8 MCU OTP 8K 28SOIC - ZLP32300S2808C
Order 'ic crimzon z8 mcu otp 8k 28soic - ZLP32300S2808C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3426-ND.
IC CRIMZON Z8 MCU OTP 8K 28SSOP - ZLP32300H2808C
Order 'ic crimzon z8 mcu otp 8k 28ssop - ZLP32300H2808C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3427-ND.
IC CRIMZON Z8 MCU OTP 8K 40DIP - ZLP32300P4008C
Order 'ic crimzon z8 mcu otp 8k 40dip - ZLP32300P4008C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3428-ND.
IC CRIMZON Z8 MCU OTP 8K 48SSOP - ZLP32300H4808C
Order 'ic crimzon z8 mcu otp 8k 48ssop - ZLP32300H4808C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3429-ND.
IC CRIMZON Z8 MCU OTP 8K 28SSOP - ZLP32300H2808G
Order 'ic crimzon z8 mcu otp 8k 28ssop - ZLP32300H2808G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4504-ND.
IC CRIMZON Z8 MCU OTP 8K 48SSOP - ZLP32300H4808G
Order 'ic crimzon z8 mcu otp 8k 48ssop - ZLP32300H4808G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4508-ND.
IC CRIMZON Z8 MCU OTP 8K 20DIP - ZLP32300P2008G
Order 'ic crimzon z8 mcu otp 8k 20dip - ZLP32300P2008G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4511-ND.
IC CRIMZON Z8 MCU OTP 8K 28DIP - ZLP32300P2808G
Order 'ic crimzon z8 mcu otp 8k 28dip - ZLP32300P2808G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4514-ND.
IC CRIMZON Z8 MCU OTP 8K 40DIP - ZLP32300P4008G
Order 'ic crimzon z8 mcu otp 8k 40dip - ZLP32300P4008G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4517-ND.
Send this link via E-Mail
Help With This Screen
