IC Z8 GP MCU 32K OTP 28SSOP - ZGP323LEH2832C00TR - Integrated Circuits (ICs)
| Digi-Key Part Number | ZGP323LEH2832C00T-ND |
2000 |
1.77000 |
Extended Price
3540.00 |
| Manufacturer Part Number | ZGP323LEH2832C00TR | |||
| Description | IC Z8 GP MCU 32K OTP 28SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ZGP323LEH2832C00TR |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32K x 8 |
| RAM Size | 237 x 8 |
| Number of I /O | 24 |
| Package / Case | 28-SSOP |
| Speed | 8MHz |
| Controller Series | Z8 GP |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | Z8 |
| Data Converters | - |
| Core Size | 8-Bit |
| Interface | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ZGP323LEH2832C00TR ZGP323LEH2832C00TR ZGP323LEH2832C00T ND ZGP323LEH2832C00TND ZGP323LEH2832C00T |
ZGP323LEH2832C00TR Specification Sheet
IC Z8 GP MCU 32K OTP 28SSOP - ZGP323LEH2832C00TR (ZGP323LEH2832C00T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC Z8 GP MCU 32K OTP 28SSOP - ZGP323LEH2832C00TR
Order 'ic z8 gp mcu 32k otp 28ssop - ZGP323LEH2832C00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number ZGP323LEH2832C00T-ND.
IC Z8 GP MCU 32K OTP 28SSOP - ZGP323HEH2832C
Order 'ic z8 gp mcu 32k otp 28ssop - ZGP323HEH2832C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3509-ND.
IC Z8 GP MCU 32K OTP 28SSOP - ZGP323HSH2832C
Order 'ic z8 gp mcu 32k otp 28ssop - ZGP323HSH2832C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3541-ND.
IC Z8 GP MCU 32K OTP 28SSOP - ZGP323LEH2832C
Order 'ic z8 gp mcu 32k otp 28ssop - ZGP323LEH2832C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3576-ND.
IC Z8 GP MCU 32K OTP 28SSOP - ZGP323LSH2832C
Order 'ic z8 gp mcu 32k otp 28ssop - ZGP323LSH2832C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3608-ND.
IC Z8 GP MCU 32K OTP 28SSOP - ZGP323HAH2832G
Order 'ic z8 gp mcu 32k otp 28ssop - ZGP323HAH2832G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4315-ND.
IC Z8 GP MCU 32K OTP 28SSOP - ZGP323HEH2832G
Order 'ic z8 gp mcu 32k otp 28ssop - ZGP323HEH2832G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4347-ND.
IC Z8 GP MCU 32K OTP 28SSOP - ZGP323HSH2832G
Order 'ic z8 gp mcu 32k otp 28ssop - ZGP323HSH2832G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4379-ND.
IC Z8 GP MCU 32K OTP 28SSOP - ZGP323LAH2832G
Order 'ic z8 gp mcu 32k otp 28ssop - ZGP323LAH2832G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4411-ND.
IC Z8 GP MCU 32K OTP 28SSOP - ZGP323LEH2832G
Order 'ic z8 gp mcu 32k otp 28ssop - ZGP323LEH2832G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4442-ND.
IC Z8 GP MCU 32K OTP 28SSOP - ZGP323LSH2832G
Order 'ic z8 gp mcu 32k otp 28ssop - ZGP323LSH2832G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4474-ND.
IC Z8 GP MCU 32K OTP 28SSOP - ZGP323HAH2832C00TR
Order 'ic z8 gp mcu 32k otp 28ssop - ZGP323HAH2832C00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number ZGP323HAH2832C00T-ND.
IC Z8 GP MCU 32K OTP 28SSOP - ZGP323HAH2832C
Order 'ic z8 gp mcu 32k otp 28ssop - ZGP323HAH2832C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number ZGP323HAH2832C-ND.
IC Z8 GP MCU 32K OTP 28SSOP - ZGP323HEH2832C00TR
Order 'ic z8 gp mcu 32k otp 28ssop - ZGP323HEH2832C00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number ZGP323HEH2832C00T-ND.
IC Z8 GP MCU 32K OTP 28SSOP - ZGP323HSH2832C00TR
Order 'ic z8 gp mcu 32k otp 28ssop - ZGP323HSH2832C00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number ZGP323HSH2832C00T-ND.
Send this link via E-Mail
Help With This Screen