IC Z8 GP MCU 4K OTP 20SOIC - ZGP323LAS2004C
| Digi-Key Part Number | ZGP323LAS2004C-ND |
532 |
1.60000 |
Extended Price
851.20 |
| Manufacturer Part Number | ZGP323LAS2004C | |||
| Description | IC Z8 GP MCU 4K OTP 20SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ZGP323LAS2004C |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 4K x 8 |
| RAM Size | 237 x 8 |
| Number of I /O | 16 |
| Package / Case | 20-SOIC |
| Speed | 8MHz |
| Controller Series | Z8 GP |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | Z8 |
| Data Converters | - |
| Core Size | 8-Bit |
| Interface | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ZGP323LAS2004C ZGP323LAS2004C |
ZGP323LAS2004C Specification Sheet
IC Z8 GP MCU 4K OTP 20SOIC - ZGP323LAS2004C (ZGP323LAS2004C-ND)
Related parts :IC Z8 GP MCU 4K OTP 20SOIC - ZGP323LAS2004C
Order 'ic z8 gp mcu 4k otp 20soic - ZGP323LAS2004C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number ZGP323LAS2004C-ND.
IC Z8 GP MCU 4K OTP 20SOIC - ZGP323HES2004C
Order 'ic z8 gp mcu 4k otp 20soic - ZGP323HES2004C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3526-ND.
IC Z8 GP MCU 4K OTP 20SOIC - ZGP323HSS2004C
Order 'ic z8 gp mcu 4k otp 20soic - ZGP323HSS2004C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3561-ND.
IC Z8 GP MCU 4K OTP 20SOIC - ZGP323LES2004C
Order 'ic z8 gp mcu 4k otp 20soic - ZGP323LES2004C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3593-ND.
IC Z8 GP MCU 4K OTP 20SOIC - ZGP323LSS2004C
Order 'ic z8 gp mcu 4k otp 20soic - ZGP323LSS2004C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3628-ND.
IC Z8 GP MCU 4K OTP 20SOIC - ZGP323HAS2004G
Order 'ic z8 gp mcu 4k otp 20soic - ZGP323HAS2004G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4332-ND.
IC Z8 GP MCU 4K OTP 20SOIC - ZGP323HES2004G
Order 'ic z8 gp mcu 4k otp 20soic - ZGP323HES2004G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4364-ND.
IC Z8 GP MCU 4K OTP 20SOIC - ZGP323HSS2004G
Order 'ic z8 gp mcu 4k otp 20soic - ZGP323HSS2004G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4396-ND.
IC Z8 GP MCU 4K OTP 20SOIC - ZGP323LAS2004G
Order 'ic z8 gp mcu 4k otp 20soic - ZGP323LAS2004G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4428-ND.
IC Z8 GP MCU 4K OTP 20SOIC - ZGP323LES2004G
Order 'ic z8 gp mcu 4k otp 20soic - ZGP323LES2004G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4459-ND.
IC Z8 GP MCU 4K OTP 20SOIC - ZGP323LSS2004G
Order 'ic z8 gp mcu 4k otp 20soic - ZGP323LSS2004G' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4491-ND.
IC Z8 GP MCU 4K OTP 20SOIC - ZGP323HAS2004C00TR
Order 'ic z8 gp mcu 4k otp 20soic - ZGP323HAS2004C00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number ZGP323HAS2004C00T-ND.
IC Z8 GP MCU 4K OTP 20SOIC - ZGP323HAS2004C
Order 'ic z8 gp mcu 4k otp 20soic - ZGP323HAS2004C' online from Digi-Key. Manufactured by Zilog. Digi-Key part number ZGP323HAS2004C-ND.
IC Z8 GP MCU 4K OTP 20SOIC - ZGP323HES2004C00TR
Order 'ic z8 gp mcu 4k otp 20soic - ZGP323HES2004C00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number ZGP323HES2004C00T-ND.
IC Z8 GP MCU 4K OTP 20SOIC - ZGP323HSS2004C00TR
Order 'ic z8 gp mcu 4k otp 20soic - ZGP323HSS2004C00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number ZGP323HSS2004C00T-ND.
Send this link via E-Mail
Help With This Screen