IC MICROCONTROLLER .5K 18-SOIC - Z8PE002SZ010EG - Integrated Circuits (ICs)
| Digi-Key Part Number | Z8PE002SZ010EG-ND |
720 |
1.17000 |
Extended Price
842.40 |
| Manufacturer Part Number | Z8PE002SZ010EG | |||
| Description | IC MICROCONTROLLER .5K 18-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Z8PE002SZ010EG |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 512 x 8 |
| RAM Size | 64 x 8 |
| Number of I /O | 14 |
| Package / Case | 18-SOIC |
| Speed | 10MHz |
| Controller Series | Z8 OTP |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | Z8 |
| Data Converters | - |
| Core Size | 8-Bit |
| Interface | - |
| Operating Temperature | -40°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Z8PE002SZ010EG Z8PE002SZ010EG |
Z8PE002SZ010EG Specification Sheet
IC MICROCONTROLLER .5K 18-SOIC - Z8PE002SZ010EG (Z8PE002SZ010EG-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MICROCONTROLLER .5K 18-SOIC - Z8PE002SZ010EG
Order 'ic microcontroller .5k 18-soic - Z8PE002SZ010EG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8PE002SZ010EG-ND.
IC MICROCONTROLLER .5K 18-SOIC - Z8PE002SZ010SC
Order 'ic microcontroller .5k 18-soic - Z8PE002SZ010SC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1131-ND.
IC MICROCONTROLLER .5K 18-SOIC - Z8PE002SZ010EC
Order 'ic microcontroller .5k 18-soic - Z8PE002SZ010EC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1134-ND.
IC MICROCONTROLLER .5K 18-SOIC - Z8PE002SZ010SG
Order 'ic microcontroller .5k 18-soic - Z8PE002SZ010SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8PE002SZ010SG-ND.
IC MICROCONTROLLER 1K 18-SOIC - Z86E0408SEC
Order 'ic microcontroller 1k 18-soic - Z86E0408SEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1019-ND.
IC MICROCONTROLLER 1K 18-SOIC - Z86E0408SEC1903
Order 'ic microcontroller 1k 18-soic - Z86E0408SEC1903' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1020-ND.
IC MICROCONTROLLER 1K 18-SOIC - Z86E0408SSC1866
Order 'ic microcontroller 1k 18-soic - Z86E0408SSC1866' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1021-ND.
IC MICROCONTROLLER 1K 18-SOIC - Z86E0408SSC1903
Order 'ic microcontroller 1k 18-soic - Z86E0408SSC1903' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1022-ND.
IC MICROCONTROLLER 1K 18-SOIC - Z86E0612SSC
Order 'ic microcontroller 1k 18-soic - Z86E0612SSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1086-ND.
IC MICROCONTROLLER .5K 18-DIP - Z8PE002PZ010SC
Order 'ic microcontroller .5k 18-dip - Z8PE002PZ010SC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1130-ND.
IC MICROCONTROLLER .5K 18-DIP - Z8PE002PZ010EC
Order 'ic microcontroller .5k 18-dip - Z8PE002PZ010EC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1133-ND.
IC MICROCONTROLLER 1K 18-SOIC - Z8PE003SZ010SC
Order 'ic microcontroller 1k 18-soic - Z8PE003SZ010SC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1137-ND.
IC MICROCONTROLLER 1K 18-SOIC - Z8PE003SZ010EC
Order 'ic microcontroller 1k 18-soic - Z8PE003SZ010EC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1140-ND.
IC MICROCONTROLLER .5K 18-DIP - Z8PE002PZ010SG
Order 'ic microcontroller .5k 18-dip - Z8PE002PZ010SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4290-ND.
IC MICROCONTROLLER 1K 18-SOIC - Z8PE003SZ010EG
Order 'ic microcontroller 1k 18-soic - Z8PE003SZ010EG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4294-ND.
Send this link via E-Mail
Help With This Screen