CAP 33000UF 10V ELECT VR RADIAL - UVR1A333MRA6 - Capacitors
| Digi-Key Part Number | UVR1A333MRA6-ND |
180 |
2.36039 |
Extended Price
424.87 |
| Manufacturer Part Number | UVR1A333MRA6 | |||
| Description | CAP 33000UF 10V ELECT VR RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | UVR1A333MRA6 |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 33000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.984" Dia x 1.575" H (25.00mm x 40.00mm) |
| Lead Spacing | 0.492" (12.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | VR |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UVR1A333MRA6 UVR1A333MRA6 |
UVR1A333MRA6 Specification Sheet
CAP 33000UF 10V ELECT VR RADIAL - UVR1A333MRA6 (UVR1A333MRA6-ND) - Capacitors
Related parts Capacitors :CAP 33000UF 10V ELECT VR RADIAL - UVR1A333MRA6
Order 'cap 33000uf 10v elect vr radial - UVR1A333MRA6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UVR1A333MRA6-ND.
CAP 33000UF 10V ELECT VR RADIAL - UVR1A333MRD
Order 'cap 33000uf 10v elect vr radial - UVR1A333MRD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1034-ND.
CAP 33000UF 10V ELECT VR RADIAL - UVR1A333MRD6
Order 'cap 33000uf 10v elect vr radial - UVR1A333MRD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1035-ND.
CAP 33000UF 10V ELECT VR RADIAL - UVR1A333MRA
Order 'cap 33000uf 10v elect vr radial - UVR1A333MRA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UVR1A333MRA-ND.
CAP 33000UF 6.3V ELECT VR RADIAL - UVR0J333MRD
Order 'cap 33000uf 6.3v elect vr radial - UVR0J333MRD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1016-ND.
CAP 33000UF 6.3V ELECT VR RADIAL - UVR0J333MRD6
Order 'cap 33000uf 6.3v elect vr radial - UVR0J333MRD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1017-ND.
CAP 22UF 10V ELECT VR RADIAL - UVR1A220MDD
Order 'cap 22uf 10v elect vr radial - UVR1A220MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1018-ND.
CAP 33UF 10V ELECT VR RADIAL - UVR1A330MDD
Order 'cap 33uf 10v elect vr radial - UVR1A330MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1019-ND.
CAP 47UF 10V ELECT VR RADIAL - UVR1A470MDD
Order 'cap 47uf 10v elect vr radial - UVR1A470MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1020-ND.
CAP 100UF 10V ELECT VR RADIAL - UVR1A101MDD
Order 'cap 100uf 10v elect vr radial - UVR1A101MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1021-ND.
CAP 220UF 10V ELECT VR RADIAL - UVR1A221MED
Order 'cap 220uf 10v elect vr radial - UVR1A221MED' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1022-ND.
CAP 330UF 10V ELECT VR RADIAL - UVR1A331MED
Order 'cap 330uf 10v elect vr radial - UVR1A331MED' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1023-ND.
CAP 470UF 10V ELECT VR RADIAL - UVR1A471MED
Order 'cap 470uf 10v elect vr radial - UVR1A471MED' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1024-ND.
CAP 1000UF 10V ELECT VR RADIAL - UVR1A102MPD
Order 'cap 1000uf 10v elect vr radial - UVR1A102MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1025-ND.
CAP 2200UF 10V ELECT VR RADIAL - UVR1A222MPD
Order 'cap 2200uf 10v elect vr radial - UVR1A222MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1026-ND.
Send this link via E-Mail
Help With This Screen