Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX INTRUM LOW PROFILE 6"X 6"X4" - 1458C4B - Boxes, Enclosures, Racks

Digi-Key Part Number 1458C4B-ND
Price Break
1
Unit Price
36.74000
Extended Price
36.74
Manufacturer Part Number1458C4B
DescriptionBOX INTRUM LOW PROFILE 6"X 6"X4"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1458C4B
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorBlue
DesignSplit Sides and End Panel(s)
FeaturesSeparate Panel or Cover Thickness
MaterialMetal - Steel
Ratings-
Series1458
Shipping InfoShipped from Digi-Key
Size / Dimension6" L x 6" W x 4" H (152.4mm x 152.4mm x 101.6mm)
Thickness18 Gauge
Weight-
Container TypeEnclosure
Material Flammability Rating-
Other Names 1458C4B
1458C4B

1458C4B Specification Sheet

Image of BOX INTRUM LOW PROFILE 6"X 6"X4" - 1458C4B

BOX INTRUM LOW PROFILE 6"X 6"X4" - 1458C4B (1458C4B-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX INTRUM LOW PROFILE 6"X 6"X4" - 1458C4B
 Order 'box intrum low profile 6"x 6"x4" - 1458C4B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1458C4B-ND.
BOX INSTR LOW PROFILE 10"X 8"X4" - 1458G4B
 Order 'box instr low profile 10"x 8"x4" - 1458G4B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1458G4B-ND.
BOX INSTR LOW PROFILE 6"X4"X4" - 1458B4B
 Order 'box instr low profile 6"x4"x4" - 1458B4B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1458B4B-ND.
BOX INSTRUM LOW PROFILE 6"X6"X3" - 1458C3B
 Order 'box instrum low profile 6"x6"x3" - 1458C3B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1458C3B-ND.
BOX INSTRUM LOW PROFILE 4"X4"X3" - 1458A3B
 Order 'box instrum low profile 4"x4"x3" - 1458A3B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1458A3B-ND.
BOX INSTRUM LOW PROFILE 8"X8"X4" - 1458D4B
 Order 'box instrum low profile 8"x8"x4" - 1458D4B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1458D4B-ND.
BOX INSTR LOW PROFILE 8"X10"X4" - 1458E4B
 Order 'box instr low profile 8"x10"x4" - 1458E4B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1458E4B-ND.
BOX INSTR LOW PROFILE 8"X10"X4" - 1458E4
 Order 'box instr low profile 8"x10"x4" - 1458E4' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM342-ND.
BOX INSTRUM LOW PROFILE 8"X8"X3" - 1458D3B
 Order 'box instrum low profile 8"x8"x3" - 1458D3B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1458D3B-ND.
BOX INSTRUM LOW PROFILE 8"X8"X5" - 1458D5B
 Order 'box instrum low profile 8"x8"x5" - 1458D5B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1458D5B-ND.
BOX INSTR LOW PROFILE 8"X10"X3" - 1458E3B
 Order 'box instr low profile 8"x10"x3" - 1458E3B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1458E3B-ND.
BOX INSTR LOW PROFILE 8"X10"X5" - 1458E5B
 Order 'box instr low profile 8"x10"x5" - 1458E5B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1458E5B-ND.
BOX INSTR LOW PROFILE 10"X8"X3" - 1458G3B
 Order 'box instr low profile 10"x8"x3" - 1458G3B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1458G3B-ND.
BOX INSTR LOW PROFILE 10"X8"X5" - 1458G5B
 Order 'box instr low profile 10"x8"x5" - 1458G5B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1458G5B-ND.
BOX INSTRMNT LOW PROFILE 4X4X3" - 1458A3
 Order 'box instrmnt low profile 4x4x3" - 1458A3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM334-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX INSTRUM LOW PROFILE 8"X8"X5" - 1458D5B Next: BOX JNCT 2GANG PWR RATE DEEP IVR - JBP2DEI