CAP 150UF 25V ELECT UD SMD - UUD1E151MNR1GS - Capacitors
150µF Aluminum Capacitor Nichicon Radial - Surface Mount 25V UUD1E151MNR1GS
| Digi-Key Part Number | UUD1E151MNR1GS-ND |
500 |
.29450 |
Extended Price
147.25 |
| Manufacturer Part Number | UUD1E151MNR1GS | |||
| Description | CAP 150UF 25V ELECT UD SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 150µF Aluminum Capacitor Nichicon Radial - Surface Mount 25V UUD1E151MNR1GS
| Technical/Catalog Information | UUD1E151MNR1GS |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 150µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.315" Dia x 0.394" H (8.00mm x 10.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UUD1E151MNR1GS UUD1E151MNR1GS |
UUD1E151MNR1GS Specification Sheet
CAP 150UF 25V ELECT UD SMD - UUD1E151MNR1GS (UUD1E151MNR1GS-ND) - Capacitors
Related parts 150µF Aluminum Capacitor Nichicon Radial - Surface Mount 25V UUD1E151MNR1GSCAP 150UF 25V ELECT UD SMD - UUD1E151MNR1GS
Order 'cap 150uf 25v elect ud smd - UUD1E151MNR1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UUD1E151MNR1GS-ND.
CAP 150UF 25V ELECT UD SMD - UUD1E151MNL1GS
Order 'cap 150uf 25v elect ud smd - UUD1E151MNL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2277-1-ND.
CAP 150UF 25V ELECT UD SMD - UUD1E151MNL1GS
Order 'cap 150uf 25v elect ud smd - UUD1E151MNL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2277-2-ND.
CAP 150UF 25V ELECT UD SMD - UUD1E151MNL1GS
Order 'cap 150uf 25v elect ud smd - UUD1E151MNL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2277-6-ND.
CAP 150UF 25V ELECT WT SMD - UWT1E151MNL1GS
Order 'cap 150uf 25v elect wt smd - UWT1E151MNL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2191-1-ND.
CAP 150UF 25V ELECT WT SMD - UWT1E151MNL1GS
Order 'cap 150uf 25v elect wt smd - UWT1E151MNL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2191-2-ND.
CAP 150UF 25V ELECT WT SMD - UWT1E151MNL1GS
Order 'cap 150uf 25v elect wt smd - UWT1E151MNL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2191-6-ND.
CAP 10UF 25V ELECT UD SMD - UUD1E100MCL1GS
Order 'cap 10uf 25v elect ud smd - UUD1E100MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2268-1-ND.
CAP 10UF 25V ELECT UD SMD - UUD1E100MCL1GS
Order 'cap 10uf 25v elect ud smd - UUD1E100MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2268-2-ND.
CAP 10UF 25V ELECT UD SMD - UUD1E100MCL1GS
Order 'cap 10uf 25v elect ud smd - UUD1E100MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2268-6-ND.
CAP 15UF 25V ELECT UD SMD - UUD1E150MCL1GS
Order 'cap 15uf 25v elect ud smd - UUD1E150MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2269-1-ND.
CAP 15UF 25V ELECT UD SMD - UUD1E150MCL1GS
Order 'cap 15uf 25v elect ud smd - UUD1E150MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2269-2-ND.
CAP 15UF 25V ELECT UD SMD - UUD1E150MCL1GS
Order 'cap 15uf 25v elect ud smd - UUD1E150MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2269-6-ND.
CAP 22UF 25V ELECT UD SMD - UUD1E220MCL1GS
Order 'cap 22uf 25v elect ud smd - UUD1E220MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2270-1-ND.
CAP 22UF 25V ELECT UD SMD - UUD1E220MCL1GS
Order 'cap 22uf 25v elect ud smd - UUD1E220MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2270-2-ND.
Options for 150µF Aluminum Capacitor Nichicon Radial - Surface Mount 25V UUD1E151MNR1GS
Send this link via E-Mail
Help With This Screen
