CAP 100UF 25V ELECT UD SMD - UUD1E101MCR1GS - Capacitors
100µF Aluminum Capacitor Nichicon Radial - Surface Mount 25V UUD1E101MCR1GS
| Digi-Key Part Number | UUD1E101MCR1GS-ND |
900 |
.23220 |
Extended Price
208.98 |
| Manufacturer Part Number | UUD1E101MCR1GS | |||
| Description | CAP 100UF 25V ELECT UD SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 100µF Aluminum Capacitor Nichicon Radial - Surface Mount 25V UUD1E101MCR1GS
| Technical/Catalog Information | UUD1E101MCR1GS |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.248" Dia x 0.303" H (6.30mm x 7.70mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UUD1E101MCR1GS UUD1E101MCR1GS |
UUD1E101MCR1GS Specification Sheet
CAP 100UF 25V ELECT UD SMD - UUD1E101MCR1GS (UUD1E101MCR1GS-ND) - Capacitors
Related parts 100µF Aluminum Capacitor Nichicon Radial - Surface Mount 25V UUD1E101MCR1GSCAP 100UF 25V ELECT UD SMD - UUD1E101MCR1GS
Order 'cap 100uf 25v elect ud smd - UUD1E101MCR1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UUD1E101MCR1GS-ND.
CAP 100UF 25V ELECT UD SMD - UUD1E101MCL1GS
Order 'cap 100uf 25v elect ud smd - UUD1E101MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2276-1-ND.
CAP 100UF 25V ELECT UD SMD - UUD1E101MCL1GS
Order 'cap 100uf 25v elect ud smd - UUD1E101MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2276-2-ND.
CAP 100UF 25V ELECT UD SMD - UUD1E101MCL1GS
Order 'cap 100uf 25v elect ud smd - UUD1E101MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2276-6-ND.
CAP 100UF 25V ELECT WX SMD - UWX1E101MCL1GB
Order 'cap 100uf 25v elect wx smd - UWX1E101MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2113-1-ND.
CAP 100UF 25V ELECT WX SMD - UWX1E101MCL1GB
Order 'cap 100uf 25v elect wx smd - UWX1E101MCL1GB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2113-2-ND.
CAP 100UF 25V ELECT WX SMD - UWX1E101MCL1GB
Order 'cap 100uf 25v elect wx smd - UWX1E101MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2113-6-ND.
CAP 100UF 25V ELECT WT SMD - UWT1E101MCL1GS
Order 'cap 100uf 25v elect wt smd - UWT1E101MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2190-1-ND.
CAP 100UF 25V ELECT WT SMD - UWT1E101MCL1GS
Order 'cap 100uf 25v elect wt smd - UWT1E101MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2190-2-ND.
CAP 100UF 25V ELECT WT SMD - UWT1E101MCL1GS
Order 'cap 100uf 25v elect wt smd - UWT1E101MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2190-6-ND.
CAP 10UF 25V ELECT UD SMD - UUD1E100MCL1GS
Order 'cap 10uf 25v elect ud smd - UUD1E100MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2268-1-ND.
CAP 10UF 25V ELECT UD SMD - UUD1E100MCL1GS
Order 'cap 10uf 25v elect ud smd - UUD1E100MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2268-2-ND.
CAP 10UF 25V ELECT UD SMD - UUD1E100MCL1GS
Order 'cap 10uf 25v elect ud smd - UUD1E100MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2268-6-ND.
CAP 15UF 25V ELECT UD SMD - UUD1E150MCL1GS
Order 'cap 15uf 25v elect ud smd - UUD1E150MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2269-1-ND.
CAP 15UF 25V ELECT UD SMD - UUD1E150MCL1GS
Order 'cap 15uf 25v elect ud smd - UUD1E150MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2269-2-ND.
Options for 100µF Aluminum Capacitor Nichicon Radial - Surface Mount 25V UUD1E101MCR1GS
Send this link via E-Mail
Help With This Screen
