68µF Aluminum Capacitor Nichicon Radial - Surface Mount 16V UUD1C680MCR1GS
CAP 68UF 16V ELECT UD SMD - UUD1C680MCR1GS - Capacitors
| Digi-Key Part Number | UUD1C680MCR1GS-ND |
1000 |
.20740 |
Extended Price
207.40 |
| Manufacturer Part Number | UUD1C680MCR1GS | |||
| Description | CAP 68UF 16V ELECT UD SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 68µF Aluminum Capacitor Nichicon Radial - Surface Mount 16V UUD1C680MCR1GS
| Technical/Catalog Information | UUD1C680MCR1GS |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 68µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.248" Dia x 0.228" H (6.30mm x 5.80mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UUD1C680MCR1GS UUD1C680MCR1GS |
UUD1C680MCR1GS Specification Sheet
CAP 68UF 16V ELECT UD SMD - UUD1C680MCR1GS (UUD1C680MCR1GS-ND) - Capacitors
Related parts 68µF Aluminum Capacitor Nichicon Radial - Surface Mount 16V UUD1C680MCR1GS68µF Aluminum Capacitor Nichicon Radial - Surface Mount 16V UUD1C680MCR1GS
Order 'cap 68uf 16v elect ud smd - UUD1C680MCR1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UUD1C680MCR1GS-ND.
68µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C680MCL1GS
Order 'cap 68uf 16v elect ud smd - UUD1C680MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2261-1-ND.
68µF Aluminum Capacitor Nichicon Radial - Surface Mount 16V UUD1C680MCL1GS
Order 'cap 68uf 16v elect ud smd - UUD1C680MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2261-2-ND.
68µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C680MCL1GS
Order 'cap 68uf 16v elect ud smd - UUD1C680MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2261-6-ND.
15µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C150MCL1GS
Order 'cap 15uf 16v elect ud smd - UUD1C150MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2255-1-ND.
15µF Aluminum Capacitor Nichicon Radial - Surface Mount 16V UUD1C150MCL1GS
Order 'cap 15uf 16v elect ud smd - UUD1C150MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2255-2-ND.
15µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C150MCL1GS
Order 'cap 15uf 16v elect ud smd - UUD1C150MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2255-6-ND.
22µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C220MCL1GS
Order 'cap 22uf 16v elect ud smd - UUD1C220MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2256-1-ND.
22µF Aluminum Capacitor Nichicon Radial - Surface Mount 16V UUD1C220MCL1GS
Order 'cap 22uf 16v elect ud smd - UUD1C220MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2256-2-ND.
22µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C220MCL1GS
Order 'cap 22uf 16v elect ud smd - UUD1C220MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2256-6-ND.
27µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C270MCL1GS
Order 'cap 27uf 16v elect ud smd - UUD1C270MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2257-1-ND.
27µF Aluminum Capacitor Nichicon Radial - Surface Mount 16V UUD1C270MCL1GS
Order 'cap 27uf 16v elect ud smd - UUD1C270MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2257-2-ND.
27µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C270MCL1GS
Order 'cap 27uf 16v elect ud smd - UUD1C270MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2257-6-ND.
33µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C330MCL1GS
Order 'cap 33uf 16v elect ud smd - UUD1C330MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2258-1-ND.
33µF Aluminum Capacitor Nichicon Radial - Surface Mount 16V UUD1C330MCL1GS
Order 'cap 33uf 16v elect ud smd - UUD1C330MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2258-2-ND.
Options for 68µF Aluminum Capacitor Nichicon Radial - Surface Mount 16V UUD1C680MCR1GS
Send this link via E-Mail
Help With This Screen
