CAP 220UF 16V ELECT UD SMD - UUD1C221MCR1GS - Capacitors
220µF Aluminum Capacitor Nichicon Radial - Surface Mount 16V UUD1C221MCR1GS
| Digi-Key Part Number | UUD1C221MCR1GS-ND |
900 |
.23220 |
Extended Price
208.98 |
| Manufacturer Part Number | UUD1C221MCR1GS | |||
| Description | CAP 220UF 16V ELECT UD SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 220µF Aluminum Capacitor Nichicon Radial - Surface Mount 16V UUD1C221MCR1GS
| Technical/Catalog Information | UUD1C221MCR1GS |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.248" Dia x 0.303" H (6.30mm x 7.70mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UUD1C221MCR1GS UUD1C221MCR1GS |
UUD1C221MCR1GS Specification Sheet
CAP 220UF 16V ELECT UD SMD - UUD1C221MCR1GS (UUD1C221MCR1GS-ND) - Capacitors
Related parts 220µF Aluminum Capacitor Nichicon Radial - Surface Mount 16V UUD1C221MCR1GSCAP 220UF 16V ELECT UD SMD - UUD1C221MCR1GS
Order 'cap 220uf 16v elect ud smd - UUD1C221MCR1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UUD1C221MCR1GS-ND.
CAP 220UF 16V ELECT UD SMD - UUD1C221MCL1GS
Order 'cap 220uf 16v elect ud smd - UUD1C221MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2264-1-ND.
CAP 220UF 16V ELECT UD SMD - UUD1C221MCL1GS
Order 'cap 220uf 16v elect ud smd - UUD1C221MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2264-2-ND.
CAP 220UF 16V ELECT UD SMD - UUD1C221MCL1GS
Order 'cap 220uf 16v elect ud smd - UUD1C221MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2264-6-ND.
CAP 220UF 16V ELECT WT SMD - UWT1C221MCL1GS
Order 'cap 220uf 16v elect wt smd - UWT1C221MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2179-1-ND.
CAP 220UF 16V ELECT WT SMD - UWT1C221MCL1GS
Order 'cap 220uf 16v elect wt smd - UWT1C221MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2179-2-ND.
CAP 220UF 16V ELECT WT SMD - UWT1C221MCL1GS
Order 'cap 220uf 16v elect wt smd - UWT1C221MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2179-6-ND.
CAP 15UF 16V ELECT UD SMD - UUD1C150MCL1GS
Order 'cap 15uf 16v elect ud smd - UUD1C150MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2255-1-ND.
CAP 15UF 16V ELECT UD SMD - UUD1C150MCL1GS
Order 'cap 15uf 16v elect ud smd - UUD1C150MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2255-2-ND.
CAP 15UF 16V ELECT UD SMD - UUD1C150MCL1GS
Order 'cap 15uf 16v elect ud smd - UUD1C150MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2255-6-ND.
CAP 22UF 16V ELECT UD SMD - UUD1C220MCL1GS
Order 'cap 22uf 16v elect ud smd - UUD1C220MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2256-1-ND.
CAP 22UF 16V ELECT UD SMD - UUD1C220MCL1GS
Order 'cap 22uf 16v elect ud smd - UUD1C220MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2256-2-ND.
CAP 22UF 16V ELECT UD SMD - UUD1C220MCL1GS
Order 'cap 22uf 16v elect ud smd - UUD1C220MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2256-6-ND.
CAP 27UF 16V ELECT UD SMD - UUD1C270MCL1GS
Order 'cap 27uf 16v elect ud smd - UUD1C270MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2257-1-ND.
CAP 27UF 16V ELECT UD SMD - UUD1C270MCL1GS
Order 'cap 27uf 16v elect ud smd - UUD1C270MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2257-2-ND.
Options for 220µF Aluminum Capacitor Nichicon Radial - Surface Mount 16V UUD1C221MCR1GS
Send this link via E-Mail
Help With This Screen
