BOX SLOPED ALUM 20X10.2" BLK/BLU - 1456WK4BKBU - Boxes, Enclosures, Racks
Metal, Aluminum Slope, 30° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456WK4BKBU
| Digi-Key Part Number | 1456WK4BKBU-ND |
1 |
51.47000 |
Extended Price
51.47 |
| Manufacturer Part Number | 1456WK4BKBU | |||
| Description | BOX SLOPED ALUM 20X10.2" BLK/BLU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1456WK4BKBU |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black, Blue |
| Design | Slanted Top |
| Features | Slope, 30° |
| Material | Metal, Aluminum |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 20" L x 10.2" W x 4" H (508mm x 259.08mm x 101.6mm) |
| Thickness | 0.081" (2.06mm) |
| Weight | - |
| Container Type | Console |
| Material Flammability Rating | - |
| Other Names |
1456WK4BKBU 1456WK4BKBU |
1456WK4BKBU Specification Sheet
BOX SLOPED ALUM 20X10.2" BLK/BLU - 1456WK4BKBU (1456WK4BKBU-ND) - Boxes, Enclosures, Racks
Related parts Metal, Aluminum Slope, 30° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456WK4BKBUBOX SLOPED ALUM 20X10.2" BLK/BLU - 1456WK4BKBU
Order 'box sloped alum 20x10.2" blk/blu - 1456WK4BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456WK4BKBU-ND.
BOX SLOPED ALUM 6.5X5.5" BLK/BLU - 1456FE1BKBU
Order 'box sloped alum 6.5x5.5" blk/blu - 1456FE1BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FE1BKBU-ND.
BOX SLOPED ALUM 6.5X5.5" BLK/BLU - 1456FE2BKBU
Order 'box sloped alum 6.5x5.5" blk/blu - 1456FE2BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FE2BKBU-ND.
BOX SLOPED ALUM 6.5X5.5" BLK/BLU - 1456FE3BKBU
Order 'box sloped alum 6.5x5.5" blk/blu - 1456FE3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FE3BKBU-ND.
BOX SLOPED ALUM 6.5X7.2" BLK/BLU - 1456FG4BKBU
Order 'box sloped alum 6.5x7.2" blk/blu - 1456FG4BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FG4BKBU-ND.
BOX SLOPED ALUM 6.5X8.5" BLK/BLU - 1456FH2BKBU
Order 'box sloped alum 6.5x8.5" blk/blu - 1456FH2BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FH2BKBU-ND.
BOX SLOPED ALUM 6.5X8.3" BLK/BLU - 1456FH3BKBU
Order 'box sloped alum 6.5x8.3" blk/blu - 1456FH3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FH3BKBU-ND.
BOX SLOPED ALUM 10X10.2" BLK/BLU - 1456KK4BKBU
Order 'box sloped alum 10x10.2" blk/blu - 1456KK4BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456KK4BKBU-ND.
BOX SLOPED ALUM 10X11.3" BLK/BLU - 1456KL3BKBU
Order 'box sloped alum 10x11.3" blk/blu - 1456KL3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456KL3BKBU-ND.
BOX SLOPED ALUM 14X10.2" BLK/BLU - 1456PK4BKBU
Order 'box sloped alum 14x10.2" blk/blu - 1456PK4BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456PK4BKBU-ND.
BOX SLOPED ALUM 14X11.3" BLK/BLU - 1456PL3BKBU
Order 'box sloped alum 14x11.3" blk/blu - 1456PL3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456PL3BKBU-ND.
BOX SLOPED ALUM 17X10.2" BLK/BLU - 1456RK4BKBU
Order 'box sloped alum 17x10.2" blk/blu - 1456RK4BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456RK4BKBU-ND.
BOX SLOPED ALUM 17X11.3" BLK/BLU - 1456RL1BKBU
Order 'box sloped alum 17x11.3" blk/blu - 1456RL1BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456RL1BKBU-ND.
BOX SLOPED ALUM 17X11.3" BLK/BLU - 1456RL3BKBU
Order 'box sloped alum 17x11.3" blk/blu - 1456RL3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456RL3BKBU-ND.
BOX SLOPED ALUM 20X10.2" WHT/BLU - 1456WK4WHBU
Order 'box sloped alum 20x10.2" wht/blu - 1456WK4WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456WK4WHBU-ND.
Options for Metal, Aluminum Slope, 30° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456WK4BKBU
Send this link via E-Mail
Help With This Screen
