IC PIC MCU FLASH 12KX16 44QFN - PIC18LF4455-I/ML
| Digi-Key Part Number | PIC18LF4455-I/ML-ND |
1 25 100 |
8.83000 4.53000 4.42000 |
Extended Price
8.83 113.25 442.00 |
| Manufacturer Part Number | PIC18LF4455-I/ML | |||
| Description | IC PIC MCU FLASH 12KX16 44QFN | |||
| Quantity Available | 367 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC18LF4455-I/ML |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Package / Case | 44-QFN |
| Packaging | Tube |
| Applications | USB Microcontroller |
| Controller Series | PIC18F |
| Core Processor | PIC |
| Program Memory Type | FLASH (24 kB) |
| RAM Size | 2K x 8 |
| Number of I /O | 35 |
| Interface | I²C, EUSART, SPI Serial, USB |
| Voltage - Supply | 2 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC18LF4455 I ML PIC18LF4455IML |
PIC18LF4455-I/ML Specification Sheet
IC PIC MCU FLASH 12KX16 44QFN - PIC18LF4455-I/ML (PIC18LF4455-I/ML-ND)
Related parts:IC PIC MCU FLASH 12KX16 44QFN - PIC18LF4455-I/ML
Order 'ic pic mcu flash 12kx16 44qfn - PIC18LF4455-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF4455-I/ML-ND.
IC PIC MCU FLASH 12KX16 44QFN - PIC18F4455-I/ML
Order 'ic pic mcu flash 12kx16 44qfn - PIC18F4455-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4455-I/ML-ND.
IC PIC MCU FLASH 12KX16 44QFN - PIC18F4455T-I/ML
Order 'ic pic mcu flash 12kx16 44qfn - PIC18F4455T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4455T-I/ML-ND.
IC PIC MCU FLASH 12KX16 44QFN - PIC18F4539-E/ML
Order 'ic pic mcu flash 12kx16 44qfn - PIC18F4539-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4539-E/ML-ND.
IC PIC MCU FLASH 12KX16 44QFN - PIC18F4539T-E/ML
Order 'ic pic mcu flash 12kx16 44qfn - PIC18F4539T-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4539T-E/ML-ND.
IC PIC MCU FLASH 12KX16 44QFN - PIC18LF4455T-I/ML
Order 'ic pic mcu flash 12kx16 44qfn - PIC18LF4455T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF4455T-I/ML-ND.
IC PIC MCU FLASH 12KX16 44QFN - PIC18F4458-I/ML
Order 'ic pic mcu flash 12kx16 44qfn - PIC18F4458-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4458-I/ML-ND.
IC PIC MCU FLASH 12KX16 44QFN - PIC18F4458T-I/ML
Order 'ic pic mcu flash 12kx16 44qfn - PIC18F4458T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4458T-I/ML-ND.
IC PIC MCU FLASH 12KX16 44QFN - PIC18LF4458-I/ML
Order 'ic pic mcu flash 12kx16 44qfn - PIC18LF4458-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF4458-I/ML-ND.
IC PIC MCU FLASH 12KX16 44QFN - PIC18LF4458T-I/ML
Order 'ic pic mcu flash 12kx16 44qfn - PIC18LF4458T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF4458T-I/ML-ND.
IC PIC MCU FLASH 4KX14 44QFN - PIC16F747-E/ML
Order 'ic pic mcu flash 4kx14 44qfn - PIC16F747-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F747-E/ML-ND.
IC PIC MCU FLASH 4KX14 44QFN - PIC16F747-I/ML
Order 'ic pic mcu flash 4kx14 44qfn - PIC16F747-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F747-I/ML-ND.
IC PIC MCU FLASH 4KX14 44QFN - PIC16F747T-I/ML
Order 'ic pic mcu flash 4kx14 44qfn - PIC16F747T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F747T-I/ML-ND.
IC PIC MCU FLASH 8KX14 44QFN - PIC16F777-E/ML
Order 'ic pic mcu flash 8kx14 44qfn - PIC16F777-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F777-E/ML-ND.
IC PIC MCU FLASH 8KX14 44QFN - PIC16F777-I/ML
Order 'ic pic mcu flash 8kx14 44qfn - PIC16F777-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F777-I/ML-ND.
Send this link via E-Mail
Help With This Screen