Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC18LF4431-I/ML
IC PIC MCU FLASH 8KX16 44QFN - PIC18LF4431-I/ML - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC18LF4431-I/ML-ND |
1 10 25 100 |
7.26000 4.76000 4.65000 4.53000 |
Extended Price
7.26 47.60 116.25 453.00 |
| Manufacturer Part Number | PIC18LF4431-I/ML | |||
| Description | IC PIC MCU FLASH 8KX16 44QFN | |||
| Quantity Available | 86 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC18LF4431-I/ML |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (8K x 16) |
| RAM Size | 768 x 8 |
| Number of I /O | 36 |
| Package / Case | 44-QFN |
| Speed | 40MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 256 x 8 |
| Core Processor | PIC |
| Data Converters | A/D 9x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, LVD, Power Control PWM, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC18LF4431 I ML PIC18LF4431IML |
PIC18LF4431-I/ML Specification Sheet
IC PIC MCU FLASH 8KX16 44QFN - PIC18LF4431-I/ML (PIC18LF4431-I/ML-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC18LF4431-I/MLMicrochip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC18LF4431-I/ML
Order 'ic pic mcu flash 8kx16 44qfn - PIC18LF4431-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF4431-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4.2 V ~ 5.5 V PIC18F4431-I/ML
Order 'ic pic mcu flash 8kx16 44qfn - PIC18F4431-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4431-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4.2 V ~ 5.5 V PIC18F4450-I/ML
Order 'ic pic mcu flash 8kx16 44qfn - PIC18F4450-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4450-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4.2 V ~ 5.5 V PIC18F4450T-I/ML
Order 'ic pic mcu flash 8kx16 44qfn - PIC18F4450T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4450T-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4.2 V ~ 5.5 V PIC18F4480-E/ML
Order 'ic pic mcu flash 8kx16 44qfn - PIC18F4480-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4480-E/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4.2 V ~ 5.5 V PIC18F4480-I/ML
Order 'ic pic mcu flash 8kx16 44qfn - PIC18F4480-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4480-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4.2 V ~ 5.5 V PIC18F4480T-I/ML
Order 'ic pic mcu flash 8kx16 44qfn - PIC18F4480T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4480T-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 3.6 V PIC18F44J10-I/ML
Order 'ic pic mcu flash 8kx16 44qfn - PIC18F44J10-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F44J10-I/ML-ND.
Microchip Technology (VA) Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) 2.7 V ~ 3.6 V PIC18F44J10T-I/ML
Order 'ic pic mcu flash 8kx16 44qfn - PIC18F44J10T-I/ML' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number PIC18F44J10T-I/MLCT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 3.6 V PIC18F44J10T-I/ML
Order 'ic pic mcu flash 8kx16 44qfn - PIC18F44J10T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F44J10T-I/MLTR-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC18LF4450-I/ML
Order 'ic pic mcu flash 8kx16 44qfn - PIC18LF4450-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF4450-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC18LF4450T-I/ML
Order 'ic pic mcu flash 8kx16 44qfn - PIC18LF4450T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF4450T-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC18LF4480-I/ML
Order 'ic pic mcu flash 8kx16 44qfn - PIC18LF4480-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF4480-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC18LF4480T-I/ML
Order 'ic pic mcu flash 8kx16 44qfn - PIC18LF4480T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF4480T-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 3.6 V PIC18LF44J10-I/ML
Order 'ic pic mcu flash 8kx16 44qfn - PIC18LF44J10-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF44J10-I/ML-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC18LF4431-I/ML
Send this link via E-Mail
Help With This Screen
