IC MCU FLASH 8KX16 A/D 44TQFP - PIC18LF442T-I/PT - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC18LF442T-I/PT-ND |
1200 |
6.54000 |
Extended Price
7848.00 |
| Manufacturer Part Number | PIC18LF442T-I/PT | |||
| Description | IC MCU FLASH 8KX16 A/D 44TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC18LF442T-I/PT |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (8K x 16) |
| RAM Size | 768 x 8 |
| Number of I /O | 34 |
| Package / Case | 44-TQFP |
| Speed | 40MHz |
| Oscillator Type | External |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | 256 x 8 |
| Core Processor | PIC |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2 V ~ 5.5 V |
| Drawing Number | 150; C04-076; PT; 44 |
| Mfr Reel Tape Width | 24mm |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Diameter | 13" (330mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC18LF442T I PT PIC18LF442TIPT |
PIC18LF442T-I/PT Specification Sheet
IC MCU FLASH 8KX16 A/D 44TQFP - PIC18LF442T-I/PT (PIC18LF442T-I/PT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU FLASH 8KX16 A/D 44TQFP - PIC18LF442T-I/PT
Order 'ic mcu flash 8kx16 a/d 44tqfp - PIC18LF442T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF442T-I/PT-ND.
IC MCU FLASH 8KX16 A/D 44TQFP - PIC18LF442-I/PT
Order 'ic mcu flash 8kx16 a/d 44tqfp - PIC18LF442-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF442-I/PT-ND.
IC MCU FLASH 8KX16 LV CAN 44TQFP - PIC18LF448T-I/PT
Order 'ic mcu flash 8kx16 lv can 44tqfp - PIC18LF448T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF448T-I/PT-ND.
IC MCU FLASH 4KX14 A/D 44TQFP - PIC16F74-E/PT
Order 'ic mcu flash 4kx14 a/d 44tqfp - PIC16F74-E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F74-E/PT-ND.
IC MCU FLASH 4KX14 A/D 44TQFP - PIC16F74-I/PT
Order 'ic mcu flash 4kx14 a/d 44tqfp - PIC16F74-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F74-I/PT-ND.
IC MCU FLASH 4KX14 A/D 44TQFP - PIC16F74T-E/PT
Order 'ic mcu flash 4kx14 a/d 44tqfp - PIC16F74T-E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F74T-E/PT-ND.
IC MCU FLASH 4KX14 A/D 44TQFP - PIC16F74T-I/PT
Order 'ic mcu flash 4kx14 a/d 44tqfp - PIC16F74T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F74T-I/PT-ND.
IC MCU FLASH 8KX14 A/D 44TQFP - PIC16F77-E/PT
Order 'ic mcu flash 8kx14 a/d 44tqfp - PIC16F77-E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F77-E/PT-ND.
IC MCU FLASH 8KX14 A/D 44TQFP - PIC16F77-I/PT
Order 'ic mcu flash 8kx14 a/d 44tqfp - PIC16F77-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F77-I/PT-ND.
IC MCU FLASH 8KX14 A/D 44TQFP - PIC16F77T-E/PT
Order 'ic mcu flash 8kx14 a/d 44tqfp - PIC16F77T-E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F77T-E/PT-ND.
IC MCU FLASH 8KX14 A/D 44TQFP - PIC16F77T-I/PT
Order 'ic mcu flash 8kx14 a/d 44tqfp - PIC16F77T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F77T-I/PT-ND.
IC MCU FLASH 4KX14 A/D 44TQFP - PIC16LF74T-I/PT
Order 'ic mcu flash 4kx14 a/d 44tqfp - PIC16LF74T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF74T-I/PT-ND.
IC MCU FLASH 8KX14 A/D 44TQFP - PIC16LF77T-I/PT
Order 'ic mcu flash 8kx14 a/d 44tqfp - PIC16LF77T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF77T-I/PT-ND.
IC MCU FLASH 2KX16 A/D 44TQFP - PIC18F4220-I/PT
Order 'ic mcu flash 2kx16 a/d 44tqfp - PIC18F4220-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4220-I/PT-ND.
IC MCU FLASH 4KX16 A/D 44TQFP - PIC18F4320-I/PT
Order 'ic mcu flash 4kx16 a/d 44tqfp - PIC18F4320-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4320-I/PT-ND.
Send this link via E-Mail
Help With This Screen
