Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2 V ~ 5.5 V PIC18LF442-I/P
IC MCU FLASH 8KX16 A/D 40DIP - PIC18LF442-I/P - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC18LF442-I/P-ND |
1 10 25 100 |
7.94000 5.84000 5.69000 5.53000 |
Extended Price
7.94 58.40 142.25 553.00 |
| Manufacturer Part Number | PIC18LF442-I/P | |||
| Description | IC MCU FLASH 8KX16 A/D 40DIP | |||
| Quantity Available | 135 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2 V ~ 5.5 V PIC18LF442-I/P
| Technical/Catalog Information | PIC18LF442-I/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (8K x 16) |
| RAM Size | 768 x 8 |
| Number of I /O | 34 |
| Package / Case | 40-DIP (600 mil) |
| Speed | 40MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 256 x 8 |
| Core Processor | PIC |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2 V ~ 5.5 V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PIC18LF442 I P PIC18LF442IP |
IC MCU FLASH 8KX16 A/D 40DIP - PIC18LF442-I/P (PIC18LF442-I/P-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2 V ~ 5.5 V PIC18LF442-I/PMicrochip Technology Microcontroller Integrated Circuit (ics) External Tube 2 V ~ 5.5 V PIC18LF442-I/P
Order 'ic mcu flash 8kx16 a/d 40dip - PIC18LF442-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF442-I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2 V ~ 5.5 V PIC18LF442-I/L
Order 'ic mcu flash 8kx16 a/d 44plcc - PIC18LF442-I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF442-I/L-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 2 V ~ 5.5 V PIC18LF442-I/PT
Order 'ic mcu flash 8kx16 a/d 44tqfp - PIC18LF442-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF442-I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2 V ~ 5.5 V PIC18LF442-I/ML
Order 'ic mcu flash 8kx16 ee a/d 44qfn - PIC18LF442-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF442-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4.2 V ~ 5.5 V PIC18F4410-E/P
Order 'ic mcu flash 8kx16 40dip - PIC18F4410-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4410-E/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4.2 V ~ 5.5 V PIC18F4410-I/P
Order 'ic mcu flash 8kx16 40dip - PIC18F4410-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4410-I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4.2 V ~ 5.5 V PIC18F4420-E/P
Order 'ic mcu flash 8kx16 40dip - PIC18F4420-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4420-E/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4.2 V ~ 5.5 V PIC18F4420-I/P
Order 'ic mcu flash 8kx16 40dip - PIC18F4420-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4420-I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4.2 V ~ 5.5 V PIC18F442-I/P
Order 'ic mcu flash 8kx16 ee a/d 40dip - PIC18F442-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F442-I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4.2 V ~ 5.5 V PIC18F4431-E/P
Order 'ic mcu flash 8kx16 40dip - PIC18F4431-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4431-E/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4.2 V ~ 5.5 V PIC18F448-I/P
Order 'ic mcu flash 8kx16 can 40dip - PIC18F448-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F448-I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC18LF4410-I/P
Order 'ic mcu flash 8kx16 40dip - PIC18LF4410-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF4410-I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC18LF4420-I/P
Order 'ic mcu flash 8kx16 40dip - PIC18LF4420-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF4420-I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16F74-E/P
Order 'ic mcu flash 4kx14 a/d 40dip - PIC16F74-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F74-E/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16F74-I/P
Order 'ic mcu flash 4kx14 a/d 40dip - PIC16F74-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F74-I/P-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2 V ~ 5.5 V PIC18LF442-I/P
Send this link via E-Mail
Help With This Screen
