Keywords:





BOX SLOPED ALUM 20"X8.3" BLK/BLU - 1456WH3BKBU

Metal - Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456WH3BKBU

Digi-Key Part Number 1456WH3BKBU-ND
Price Break
1
Unit Price
49.53000
Extended Price
49.53
Manufacturer Part Number1456WH3BKBU
DescriptionBOX SLOPED ALUM 20"X8.3" BLK/BLU
Quantity Available Non-Stock
All prices are in USD

Purchase Metal - Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456WH3BKBU
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Metal - Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456WH3BKBU
Technical/Catalog Information1456WH3BKBU
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorBlack, Blue
DesignSlanted Top
FeaturesSlope, 15°
MaterialMetal - Aluminum
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension20" L x 8.3" W x 3" H (508mm x 210.82mm x 76.2mm)
Thickness0.081" (2.06mm)
Weight-
Container TypeConsole
Material Flammability Rating-
Other Names 1456WH3BKBU
1456WH3BKBU

1456WH3BKBU Specification Sheet

Image of BOX SLOPED ALUM 20"X8.3" BLK/BLU - 1456WH3BKBU

BOX SLOPED ALUM 20"X8.3" BLK/BLU - 1456WH3BKBU (1456WH3BKBU-ND)

Related parts Metal - Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456WH3BKBU
BOX SLOPED ALUM 20"X8.3" BLK/BLU - 1456WH3BKBU
 Order 'box sloped alum 20"x8.3" blk/blu - 1456WH3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456WH3BKBU-ND.
BOX SLOPED ALUM 20"X8.3" WHT/BLU - 1456WH3WHBU
 Order 'box sloped alum 20"x8.3" wht/blu - 1456WH3WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456WH3WHBU-ND.
BOX SLOPED ALUM 10"X8.3" BLK/BLU - 1456KH3BKBU
 Order 'box sloped alum 10"x8.3" blk/blu - 1456KH3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456KH3BKBU-ND.
BOX SLOPED ALUM 14"X8.3" BLK/BLU - 1456PH3BKBU
 Order 'box sloped alum 14"x8.3" blk/blu - 1456PH3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456PH3BKBU-ND.
BOX SLOPED ALUM 17"X8.3" BLK/BLU - 1456RH3BKBU
 Order 'box sloped alum 17"x8.3" blk/blu - 1456RH3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456RH3BKBU-ND.
BOX SLOPED ALUM 4" X5.5" BLK/BLU - 1456CE2BKBU
 Order 'box sloped alum 4" x5.5" blk/blu - 1456CE2BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2BKBU-ND.
BOX SLOPED ALUM 4" X5.5" BLK/BLU - 1456CE3BKBU
 Order 'box sloped alum 4" x5.5" blk/blu - 1456CE3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE3BKBU-ND.
BOX SLOPED ALUM 10"X5.5" BLK/BLU - 1456KE3BKBU
 Order 'box sloped alum 10"x5.5" blk/blu - 1456KE3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456KE3BKBU-ND.
BOX SLOPED ALUM 10"X7.2" BLK/BLU - 1456KG4BKBU
 Order 'box sloped alum 10"x7.2" blk/blu - 1456KG4BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456KG4BKBU-ND.
BOX SLOPED ALUM 10"X8.3" WHT/BLU - 1456KH3WHBU
 Order 'box sloped alum 10"x8.3" wht/blu - 1456KH3WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456KH3WHBU-ND.
BOX SLOPED ALUM 14X 7.2" BLK/BLU - 1456PG4BKBU
 Order 'box sloped alum 14x 7.2" blk/blu - 1456PG4BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456PG4BKBU-ND.
BOX SLOPED ALUM 14"X8.3" WHT/BLU - 1456PH1WHBU
 Order 'box sloped alum 14"x8.3" wht/blu - 1456PH1WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456PH1WHBU-ND.
BOX SLOPED ALUM 14"X8.3" WHT/BLU - 1456PH3WHBU
 Order 'box sloped alum 14"x8.3" wht/blu - 1456PH3WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456PH3WHBU-ND.
BOX SLOPED ALUM 17"X8.3" WHT/BLU - 1456RH3WHBU
 Order 'box sloped alum 17"x8.3" wht/blu - 1456RH3WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456RH3WHBU-ND.
BOX SLOPED ALUM 4" X5.5" WHT/BLU - 1456CE2WHBU
 Order 'box sloped alum 4" x5.5" wht/blu - 1456CE2WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2WHBU-ND.

Options for Metal - Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456WH3BKBU
Send this link via E-Mail
Help With This Screen

BOX SLOPED ALUM 20"X8.3" BLK/BLU - 1456WH3BKBU
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX SLOPED ALUM 17X11.3" WHT/BLU - 1456RL3WHBU Next: BOX SLOPED ALUM 20"X8.3" WHT/BLU - 1456WH3WHBU
BOX SLOPED ALUM 20"X8.3" BLK/BLU - 1456WH3BKBU