BOX SLOPED ALUM 17X11.3" WHT/BLU - 1456RL3WHBU - Boxes, Enclosures, Racks
| Digi-Key Part Number | 1456RL3WHBU-ND |
1 |
45.50000 |
Extended Price
45.50 |
| Manufacturer Part Number | 1456RL3WHBU | |||
| Description | BOX SLOPED ALUM 17X11.3" WHT/BLU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1456RL3WHBU |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Blue, White |
| Design | Slanted Top |
| Features | Slope, 15° |
| Material | Metal - Aluminum |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 17" L x 11.3" W x 3" H (431.8mm x 287.02mm x 76.2mm) |
| Thickness | 0.081" (2.06mm) |
| Weight | - |
| Container Type | Console |
| Material Flammability Rating | - |
| Other Names |
1456RL3WHBU 1456RL3WHBU |
1456RL3WHBU Specification Sheet
BOX SLOPED ALUM 17X11.3" WHT/BLU - 1456RL3WHBU (1456RL3WHBU-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX SLOPED ALUM 17X11.3" WHT/BLU - 1456RL3WHBU
Order 'box sloped alum 17x11.3" wht/blu - 1456RL3WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456RL3WHBU-ND.
BOX SLOPED ALUM 17X11.3" WHT/BLU - 1456RL1WHBU
Order 'box sloped alum 17x11.3" wht/blu - 1456RL1WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456RL1WHBU-ND.
BOX SLOPED ALUM 6.5X5.5" WHT/BLU - 1456FE1WHBU
Order 'box sloped alum 6.5x5.5" wht/blu - 1456FE1WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FE1WHBU-ND.
BOX SLOPED ALUM 6.5X5.5" WHT/BLU - 1456FE2WHBU
Order 'box sloped alum 6.5x5.5" wht/blu - 1456FE2WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FE2WHBU-ND.
BOX SLOPED ALUM 6.5X7.2" WHT/BLU - 1456FG4WHBU
Order 'box sloped alum 6.5x7.2" wht/blu - 1456FG4WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FG4WHBU-ND.
BOX SLOPED ALUM 6.5X8.5" WHT/BLU - 1456FH2WHBU
Order 'box sloped alum 6.5x8.5" wht/blu - 1456FH2WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FH2WHBU-ND.
BOX SLOPED ALUM 6.5X8.3" WHT/BLU - 1456FH3WHBU
Order 'box sloped alum 6.5x8.3" wht/blu - 1456FH3WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FH3WHBU-ND.
BOX SLOPED ALUM 10X10.2" WHT/BLU - 1456KK4WHBU
Order 'box sloped alum 10x10.2" wht/blu - 1456KK4WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456KK4WHBU-ND.
BOX SLOPED ALUM 10X11.3" WHT/BLU - 1456KL3WHBU
Order 'box sloped alum 10x11.3" wht/blu - 1456KL3WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456KL3WHBU-ND.
BOX SLOPED ALUM 14X10.2" WHT/BLU - 1456PK4WHBU
Order 'box sloped alum 14x10.2" wht/blu - 1456PK4WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456PK4WHBU-ND.
BOX SLOPED ALUM 14X11.3" WHT/BLU - 1456PL3WHBU
Order 'box sloped alum 14x11.3" wht/blu - 1456PL3WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456PL3WHBU-ND.
BOX SLOPED ALUM 17X10.2" WHT/BLU - 1456RK4WHBU
Order 'box sloped alum 17x10.2" wht/blu - 1456RK4WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456RK4WHBU-ND.
BOX SLOPED ALUM 17X11.3" BLK/BLU - 1456RL1BKBU
Order 'box sloped alum 17x11.3" blk/blu - 1456RL1BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456RL1BKBU-ND.
BOX SLOPED ALUM 17X11.3" BLK/BLU - 1456RL3BKBU
Order 'box sloped alum 17x11.3" blk/blu - 1456RL3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456RL3BKBU-ND.
BOX SLOPED ALUM 20X10.2" WHT/BLU - 1456WK4WHBU
Order 'box sloped alum 20x10.2" wht/blu - 1456WK4WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456WK4WHBU-ND.
Send this link via E-Mail
Help With This Screen
