Keywords:





BOX SLOPED ALUM 17X11.3" BLK/BLU - 1456RL3BKBU - Boxes, Enclosures, Racks

Metal - Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456RL3BKBU

Digi-Key Part Number 1456RL3BKBU-ND
Price Break
1
Unit Price
45.50000
Extended Price
45.50
Manufacturer Part Number1456RL3BKBU
DescriptionBOX SLOPED ALUM 17X11.3" BLK/BLU
Quantity Available Non-Stock
All prices are in USD

Purchase Metal - Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456RL3BKBU
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Metal - Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456RL3BKBU
Technical/Catalog Information1456RL3BKBU
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorBlack, Blue
DesignSlanted Top
FeaturesSlope, 15°
MaterialMetal - Aluminum
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension17" L x 11.3" W x 3" H (431.8mm x 287.02mm x 76.2mm)
Thickness0.081" (2.06mm)
Weight-
Container TypeConsole
Material Flammability Rating-
Other Names 1456RL3BKBU
1456RL3BKBU

1456RL3BKBU Specification Sheet

Image of BOX SLOPED ALUM 17X11.3" BLK/BLU - 1456RL3BKBU

BOX SLOPED ALUM 17X11.3" BLK/BLU - 1456RL3BKBU (1456RL3BKBU-ND) - Boxes, Enclosures, Racks

Related parts Metal - Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456RL3BKBU
BOX SLOPED ALUM 17X11.3" BLK/BLU - 1456RL3BKBU
 Order 'box sloped alum 17x11.3" blk/blu - 1456RL3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456RL3BKBU-ND.
BOX SLOPED ALUM 17X11.3" BLK/BLU - 1456RL1BKBU
 Order 'box sloped alum 17x11.3" blk/blu - 1456RL1BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456RL1BKBU-ND.
BOX SLOPED ALUM 6.5X5.5" BLK/BLU - 1456FE1BKBU
 Order 'box sloped alum 6.5x5.5" blk/blu - 1456FE1BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FE1BKBU-ND.
BOX SLOPED ALUM 6.5X5.5" BLK/BLU - 1456FE2BKBU
 Order 'box sloped alum 6.5x5.5" blk/blu - 1456FE2BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FE2BKBU-ND.
BOX SLOPED ALUM 6.5X5.5" BLK/BLU - 1456FE3BKBU
 Order 'box sloped alum 6.5x5.5" blk/blu - 1456FE3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FE3BKBU-ND.
BOX SLOPED ALUM 6.5X7.2" BLK/BLU - 1456FG4BKBU
 Order 'box sloped alum 6.5x7.2" blk/blu - 1456FG4BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FG4BKBU-ND.
BOX SLOPED ALUM 6.5X8.5" BLK/BLU - 1456FH2BKBU
 Order 'box sloped alum 6.5x8.5" blk/blu - 1456FH2BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FH2BKBU-ND.
BOX SLOPED ALUM 6.5X8.3" BLK/BLU - 1456FH3BKBU
 Order 'box sloped alum 6.5x8.3" blk/blu - 1456FH3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FH3BKBU-ND.
BOX SLOPED ALUM 10X10.2" BLK/BLU - 1456KK4BKBU
 Order 'box sloped alum 10x10.2" blk/blu - 1456KK4BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456KK4BKBU-ND.
BOX SLOPED ALUM 10X11.3" BLK/BLU - 1456KL3BKBU
 Order 'box sloped alum 10x11.3" blk/blu - 1456KL3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456KL3BKBU-ND.
BOX SLOPED ALUM 14X10.2" BLK/BLU - 1456PK4BKBU
 Order 'box sloped alum 14x10.2" blk/blu - 1456PK4BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456PK4BKBU-ND.
BOX SLOPED ALUM 14X11.3" BLK/BLU - 1456PL3BKBU
 Order 'box sloped alum 14x11.3" blk/blu - 1456PL3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456PL3BKBU-ND.
BOX SLOPED ALUM 17X10.2" BLK/BLU - 1456RK4BKBU
 Order 'box sloped alum 17x10.2" blk/blu - 1456RK4BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456RK4BKBU-ND.
BOX SLOPED ALUM 17X11.3" WHT/BLU - 1456RL1WHBU
 Order 'box sloped alum 17x11.3" wht/blu - 1456RL1WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456RL1WHBU-ND.
BOX SLOPED ALUM 17X11.3" WHT/BLU - 1456RL3WHBU
 Order 'box sloped alum 17x11.3" wht/blu - 1456RL3WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456RL3WHBU-ND.

Options for Metal - Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456RL3BKBU
Send this link via E-Mail
Help With This Screen

BOX SLOPED ALUM 17X11.3" BLK/BLU - 1456RL3BKBU
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX SLOPED ALUM 17X11.3" BLK/BLU - 1456RL1BKBU Next: BOX SLOPED ALUM 17X11.3" WHT/BLU - 1456RL1WHBU
BOX SLOPED ALUM 17X11.3" BLK/BLU - 1456RL3BKBU