IC MCU FLASH 16X16 W/AD 28SOIC - PIC18F252T-I/SOG - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC18F252T-I/SOG-ND |
1600 |
5.24001 |
Extended Price
8384.02 |
| Manufacturer Part Number | PIC18F252T-I/SOG | |||
| Description | IC MCU FLASH 16X16 W/AD 28SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC18F252T-I/SOG |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16K x 16 |
| RAM Size | 1.5K x 8 |
| Number of I /O | 23 |
| Package / Case | 28-SOIC (7.5mm Width) |
| Speed | 40MHz |
| Controller Series | PIC18F |
| Oscillator Type | External |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | 256 x 8 |
| Core Processor | PIC |
| Data Converters | A/D 5x10b |
| Core Size | 8-Bit |
| Interface | I²C, SPI, USART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC18F252T I SOG PIC18F252TISOG |
PIC18F252T-I/SOG Specification Sheet
IC MCU FLASH 16X16 W/AD 28SOIC - PIC18F252T-I/SOG (PIC18F252T-I/SOG-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU FLASH 16X16 W/AD 28SOIC - PIC18F252T-I/SOG
Order 'ic mcu flash 16x16 w/ad 28soic - PIC18F252T-I/SOG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F252T-I/SOG-ND.
IC MCU FLASH 16X16 W/AD 28SOIC - PIC18F252-I/SOG
Order 'ic mcu flash 16x16 w/ad 28soic - PIC18F252-I/SOG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F252-I/SOG-ND.
IC MCU FLASH 8KX14 W/AD 28SOIC - PIC16F876A-I/SOG
Order 'ic mcu flash 8kx14 w/ad 28soic - PIC16F876A-I/SOG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F876A-I/SOG-ND.
IC MCU FLASH 8KX14 W/AD 28SOIC - PIC16F876AT-I/SOG
Order 'ic mcu flash 8kx14 w/ad 28soic - PIC16F876AT-I/SOG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F876AT-I/SOG-ND.
IC MCU FLASH 16X16 W/AD 28DIP - PIC18F252-I/SPG
Order 'ic mcu flash 16x16 w/ad 28dip - PIC18F252-I/SPG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F252-I/SPG-ND.
IC MCU FLASH 12KX16 EE AD 28SOIC - PIC18F2539-I/SO
Order 'ic mcu flash 12kx16 ee ad 28soic - PIC18F2539-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F2539-I/SO-ND.
IC MCU FLASH 12KX16 EE AD 28SOIC - PIC18F2539T-I/SO
Order 'ic mcu flash 12kx16 ee ad 28soic - PIC18F2539T-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F2539T-I/SO-ND.
IC MCU FLASH 16X16 W/AD 44TQFP - PIC18F452T-I/PTG
Order 'ic mcu flash 16x16 w/ad 44tqfp - PIC18F452T-I/PTG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F452T-I/PTG-ND.
IC MCU FLASH 12KX16 EE AD 28SOIC - PIC18LF2539-I/SO
Order 'ic mcu flash 12kx16 ee ad 28soic - PIC18LF2539-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF2539-I/SO-ND.
IC MCU FLASH 12KX16 EE AD 28SOIC - PIC18LF2539T-I/SO
Order 'ic mcu flash 12kx16 ee ad 28soic - PIC18LF2539T-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF2539T-I/SO-ND.
IC MCU FLASH 8KX14 W/AD 28 SOIC - PIC16F76-I/SOG
Order 'ic mcu flash 8kx14 w/ad 28 soic - PIC16F76-I/SOG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F76-I/SOG-ND.
IC MCU FLASH 8KX14 W/AD 28 SOIC - PIC16F76T-I/SOG
Order 'ic mcu flash 8kx14 w/ad 28 soic - PIC16F76T-I/SOG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F76T-I/SOG-ND.
IC MCU FLASH 1KX14 W/AD 14DIP - PIC16F676-E/P
Order 'ic mcu flash 1kx14 w/ad 14dip - PIC16F676-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F676-E/P-ND.
IC MCU FLASH 1KX14 W/AD 14SOIC - PIC16F676-E/SL
Order 'ic mcu flash 1kx14 w/ad 14soic - PIC16F676-E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F676-E/SL-ND.
IC MCU FLASH 1KX14 W/AD 14TSSOP - PIC16F676-E/ST
Order 'ic mcu flash 1kx14 w/ad 14tssop - PIC16F676-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F676-E/ST-ND.
Send this link via E-Mail
Help With This Screen