IC MCU FLASH 16KX16 EE 28DIP - PIC18F252-I/SP - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC18F252-I/SP-ND |
1 10 25 100 |
7.40000 5.44000 5.30000 5.15000 |
Extended Price
7.40 54.40 132.50 515.00 |
| Manufacturer Part Number | PIC18F252-I/SP | |||
| Description | IC MCU FLASH 16KX16 EE 28DIP | |||
| Quantity Available | 544 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC18F252-I/SP |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32KB (16K x 16) |
| RAM Size | 1.5K x 8 |
| Number of I /O | 23 |
| Package / Case | 28-DIP (300 mil) |
| Speed | 40MHz |
| Mfr Reel Tape Material | * |
| Controller Series | * |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 256 x 8 |
| Core Processor | PIC |
| Data Converters | A/D 5x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4.2 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC18F252 I SP PIC18F252ISP |
PIC18F252-I/SP Specification Sheet
IC MCU FLASH 16KX16 EE 28DIP - PIC18F252-I/SP (PIC18F252-I/SP-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU FLASH 16KX16 EE 28DIP - PIC18F252-I/SP
Order 'ic mcu flash 16kx16 ee 28dip - PIC18F252-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F252-I/SP-ND.
IC MCU FLASH 2KX14 EE 28DIP - PIC16F872-I/SP
Order 'ic mcu flash 2kx14 ee 28dip - PIC16F872-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F872-I/SP-ND.
IC MCU FLASH 8KX14 EE 28DIP - PIC16F876A-I/SP
Order 'ic mcu flash 8kx14 ee 28dip - PIC16F876A-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F876A-I/SP-ND.
IC MCU FLASH 16KX16 EE 28SOIC - PIC18F252-I/SO
Order 'ic mcu flash 16kx16 ee 28soic - PIC18F252-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F252-I/SO-ND.
IC MCU FLASH 16KX16 EE 44PLCC - PIC18F452-I/L
Order 'ic mcu flash 16kx16 ee 44plcc - PIC18F452-I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F452-I/L-ND.
IC MCU FLASH 16KX16 EE 40DIP - PIC18F452-I/P
Order 'ic mcu flash 16kx16 ee 40dip - PIC18F452-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F452-I/P-ND.
IC MCU FLASH 16KX16 EE 44TQFP - PIC18F452-I/PT
Order 'ic mcu flash 16kx16 ee 44tqfp - PIC18F452-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F452-I/PT-ND.
IC MCU FLASH 4KX14 EE 28SOIC - PIC16F873A-I/SO
Order 'ic mcu flash 4kx14 ee 28soic - PIC16F873A-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F873A-I/SO-ND.
IC MCU FLASH 8KX14 EE 28SOIC - PIC16F876A-I/SO
Order 'ic mcu flash 8kx14 ee 28soic - PIC16F876A-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F876A-I/SO-ND.
IC MCU FLASH 8KX14 EE 28SSOP - PIC16F876A-I/SS
Order 'ic mcu flash 8kx14 ee 28ssop - PIC16F876A-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F876A-I/SS-ND.
IC MCU FLASH 8KX14 EE 44PLCC - PIC16F877A-I/L
Order 'ic mcu flash 8kx14 ee 44plcc - PIC16F877A-I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F877A-I/L-ND.
IC MCU FLASH 8KX14 EE 40DIP - PIC16F877A-I/P
Order 'ic mcu flash 8kx14 ee 40dip - PIC16F877A-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F877A-I/P-ND.
IC MCU FLASH 8KX16 EE A/D 28SOIC - PIC18F242-I/SO
Order 'ic mcu flash 8kx16 ee a/d 28soic - PIC18F242-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F242-I/SO-ND.
IC MCU FLASH 16KX16 28SOIC - PIC18F2520-I/SO
Order 'ic mcu flash 16kx16 28soic - PIC18F2520-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F2520-I/SO-ND.
IC MCU FLASH 32KX16 28-DIP - PIC18F2620-I/SP
Order 'ic mcu flash 32kx16 28-dip - PIC18F2620-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F2620-I/SP-ND.
Send this link via E-Mail
Help With This Screen
