IC PIC MCU FLASH 16KX16 28QFN - PIC18F2520-I/ML - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC18F2520-I/ML-ND |
1 10 25 100 |
6.14000 4.02000 3.93000 3.83000 |
Extended Price
6.14 40.20 98.25 383.00 |
| Manufacturer Part Number | PIC18F2520-I/ML | |||
| Description | IC PIC MCU FLASH 16KX16 28QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC18F2520-I/ML |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32KB (16K x 16) |
| RAM Size | 1.5K x 8 |
| Number of I /O | 25 |
| Package / Case | 28-QFN |
| Speed | 40MHz |
| Mfr Reel Tape Material | * |
| Controller Series | * |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 256 x 8 |
| Core Processor | PIC |
| Data Converters | A/D 10x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, HLVD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4.2 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC18F2520 I ML PIC18F2520IML |
PIC18F2520-I/ML Specification Sheet
IC PIC MCU FLASH 16KX16 28QFN - PIC18F2520-I/ML (PIC18F2520-I/ML-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PIC MCU FLASH 16KX16 28QFN - PIC18F2520-I/ML
Order 'ic pic mcu flash 16kx16 28qfn - PIC18F2520-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F2520-I/ML-ND.
IC PIC MCU FLASH 16KX16 44TQFP - PIC18F4550-I/PT
Order 'ic pic mcu flash 16kx16 44tqfp - PIC18F4550-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4550-I/PT-ND.
IC MCU FLASH 16KX16 28SOIC - PIC18F2520-I/SO
Order 'ic mcu flash 16kx16 28soic - PIC18F2520-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F2520-I/SO-ND.
IC PIC MCU FLASH 32KX16 64TQFP - PIC18F6622-I/PT
Order 'ic pic mcu flash 32kx16 64tqfp - PIC18F6622-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F6622-I/PT-ND.
IC PIC MCU FLASH 64KX16 64TQFP - PIC18F6722-I/PT
Order 'ic pic mcu flash 64kx16 64tqfp - PIC18F6722-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F6722-I/PT-ND.
IC PIC MCU FLASH 64KX16 80TQFP - PIC18F8722-I/PT
Order 'ic pic mcu flash 64kx16 80tqfp - PIC18F8722-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F8722-I/PT-ND.
IC PIC MCU FLASH 64KX16 64TQFP - PIC18LF6722-I/PT
Order 'ic pic mcu flash 64kx16 64tqfp - PIC18LF6722-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF6722-I/PT-ND.
IC PIC MCU FLASH 64KX16 80TQFP - PIC18LF8722-I/PT
Order 'ic pic mcu flash 64kx16 80tqfp - PIC18LF8722-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF8722-I/PT-ND.
IC MCU FLASH 16KX16 EE 28SOIC - PIC18F252-I/SO
Order 'ic mcu flash 16kx16 ee 28soic - PIC18F252-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F252-I/SO-ND.
IC MCU FLASH 16KX16 EE 28DIP - PIC18F252-I/SP
Order 'ic mcu flash 16kx16 ee 28dip - PIC18F252-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F252-I/SP-ND.
IC MCU FLASH 16KX16 EE 44PLCC - PIC18F452-I/L
Order 'ic mcu flash 16kx16 ee 44plcc - PIC18F452-I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F452-I/L-ND.
IC MCU FLASH 16KX16 EE 40DIP - PIC18F452-I/P
Order 'ic mcu flash 16kx16 ee 40dip - PIC18F452-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F452-I/P-ND.
IC MCU FLASH 16KX16 EE 44TQFP - PIC18F452-I/PT
Order 'ic mcu flash 16kx16 ee 44tqfp - PIC18F452-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F452-I/PT-ND.
IC MCU FLASH 16KX16 EEPROM64TQFP - PIC18F6520-I/PT
Order 'ic mcu flash 16kx16 eeprom64tqfp - PIC18F6520-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F6520-I/PT-ND.
IC MCU FLASH 16KX16 44TQFP - PIC18LF4520-I/PT
Order 'ic mcu flash 16kx16 44tqfp - PIC18LF4520-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF4520-I/PT-ND.
Send this link via E-Mail
Help With This Screen
