IC PIC MCU FLASH 8KX16 28DIP - PIC18F2480-I/SP
| Digi-Key Part Number | PIC18F2480-I/SP-ND |
1 25 100 |
8.83000 4.53000 4.42000 |
Extended Price
8.83 113.25 442.00 |
| Manufacturer Part Number | PIC18F2480-I/SP | |||
| Description | IC PIC MCU FLASH 8KX16 28DIP | |||
| Quantity Available | 95 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC18F2480-I/SP |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8K x 16 |
| RAM Size | 768 x 8 |
| Number of I /O | 25 |
| Package / Case | 28-DIP (300 mil) |
| Speed | 40MHz |
| Controller Series | PIC18F |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 256 x 8 |
| Core Processor | PIC |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Interface | I²C, CAN, SPI, USART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC18F2480 I SP PIC18F2480ISP |
PIC18F2480-I/SP Specification Sheet
IC PIC MCU FLASH 8KX16 28DIP - PIC18F2480-I/SP (PIC18F2480-I/SP-ND)
Related parts:IC PIC MCU FLASH 8KX16 28DIP - PIC18F2480-E/SP
Order 'ic pic mcu flash 8kx16 28dip - PIC18F2480-E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F2480-E/SP-ND.
IC PIC MCU FLASH 8KX16 28DIP - PIC18F2480-I/SP
Order 'ic pic mcu flash 8kx16 28dip - PIC18F2480-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F2480-I/SP-ND.
IC PIC MCU FLASH 8KX16 28DIP - PIC18F2431-I/SP
Order 'ic pic mcu flash 8kx16 28dip - PIC18F2431-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F2431-I/SP-ND.
IC PIC MCU FLASH 8KX16 28DIP - PIC18F2450-I/SP
Order 'ic pic mcu flash 8kx16 28dip - PIC18F2450-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F2450-I/SP-ND.
IC PIC MCU FLASH 8KX16 28DIP - PIC18LF2450-I/SP
Order 'ic pic mcu flash 8kx16 28dip - PIC18LF2450-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF2450-I/SP-ND.
IC PIC MCU FLASH 8KX16 28DIP - PIC18LF24J10-I/SP
Order 'ic pic mcu flash 8kx16 28dip - PIC18LF24J10-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF24J10-I/SP-ND.
IC PIC MCU FLASH 4KX14 28DIP - PIC16F737-E/SP
Order 'ic pic mcu flash 4kx14 28dip - PIC16F737-E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F737-E/SP-ND.
IC PIC MCU FLASH 4KX14 28DIP - PIC16F737-I/SP
Order 'ic pic mcu flash 4kx14 28dip - PIC16F737-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F737-I/SP-ND.
IC PIC MCU FLASH 8KX14 28DIP - PIC16F767-E/SP
Order 'ic pic mcu flash 8kx14 28dip - PIC16F767-E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F767-E/SP-ND.
IC PIC MCU FLASH 8KX14 28DIP - PIC16F767-I/SP
Order 'ic pic mcu flash 8kx14 28dip - PIC16F767-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F767-I/SP-ND.
IC PIC MCU FLASH 4KX14 28DIP - PIC16F883-E/SP
Order 'ic pic mcu flash 4kx14 28dip - PIC16F883-E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F883-E/SP-ND.
IC PIC MCU FLASH 4KX14 28DIP - PIC16F883-I/SP
Order 'ic pic mcu flash 4kx14 28dip - PIC16F883-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F883-I/SP-ND.
IC PIC MCU FLASH 8KX14 28DIP - PIC16F886-E/SP
Order 'ic pic mcu flash 8kx14 28dip - PIC16F886-E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F886-E/SP-ND.
IC PIC MCU FLASH 8KX14 28DIP - PIC16F886-I/SP
Order 'ic pic mcu flash 8kx14 28dip - PIC16F886-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F886-I/SP-ND.
IC PIC MCU FLASH 4KX14 28DIP - PIC16F913-E/SP
Order 'ic pic mcu flash 4kx14 28dip - PIC16F913-E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F913-E/SP-ND.
Send this link via E-Mail
Help With This Screen