Keywords:





Metal - Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456RH3WHBU

BOX SLOPED ALUM 17"X8.3" WHT/BLU - 1456RH3WHBU - Boxes, Enclosures, Racks

Digi-Key Part Number 1456RH3WHBU-ND
Price Break
1
Unit Price
43.57000
Extended Price
43.57
Manufacturer Part Number1456RH3WHBU
DescriptionBOX SLOPED ALUM 17"X8.3" WHT/BLU
Quantity Available Non-Stock
All prices are in USD

Purchase Metal - Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456RH3WHBU
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Metal - Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456RH3WHBU
Technical/Catalog Information1456RH3WHBU
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorBlue, White
DesignSlanted Top
FeaturesSlope, 15°
MaterialMetal - Aluminum
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension17" L x 8.3" W x 3" H (431.8mm x 210.82mm x 76.2mm)
Thickness0.081" (2.06mm)
Weight-
Container TypeConsole
Material Flammability Rating-
Other Names 1456RH3WHBU
1456RH3WHBU

1456RH3WHBU Specification Sheet

Image of BOX SLOPED ALUM 17"X8.3" WHT/BLU - 1456RH3WHBU

BOX SLOPED ALUM 17"X8.3" WHT/BLU - 1456RH3WHBU (1456RH3WHBU-ND) - Boxes, Enclosures, Racks

Related parts Metal - Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456RH3WHBU
Metal - Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456RH3WHBU
 Order 'box sloped alum 17"x8.3" wht/blu - 1456RH3WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456RH3WHBU-ND.
Metal - Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456RH3BKBU
 Order 'box sloped alum 17"x8.3" blk/blu - 1456RH3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456RH3BKBU-ND.
Metal, Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456KH3WHBU
 Order 'box sloped alum 10"x8.3" wht/blu - 1456KH3WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456KH3WHBU-ND.
Metal, Aluminum Slope, 10° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456PH1WHBU
 Order 'box sloped alum 14"x8.3" wht/blu - 1456PH1WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456PH1WHBU-ND.
Metal, Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456PH3WHBU
 Order 'box sloped alum 14"x8.3" wht/blu - 1456PH3WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456PH3WHBU-ND.
Metal - Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456WH3WHBU
 Order 'box sloped alum 20"x8.3" wht/blu - 1456WH3WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456WH3WHBU-ND.
Metal - Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456CE2WHBU
 Order 'box sloped alum 4" x5.5" wht/blu - 1456CE2WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2WHBU-ND.
Metal, Aluminum Slope, 30° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456CE3WHBU
 Order 'box sloped alum 4" x5.5" wht/blu - 1456CE3WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE3WHBU-ND.
Metal - Aluminum Slope, 30° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456KE3WHBU
 Order 'box sloped alum 10"x5.5" wht/blu - 1456KE3WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456KE3WHBU-ND.
Metal, Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456KH3BKBU
 Order 'box sloped alum 10"x8.3" blk/blu - 1456KH3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456KH3BKBU-ND.
Metal - Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456KH3WHCWW
 Order 'box sloped alum 10"x8.3" wht/wal - 1456KH3WHCWW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456KH3WHCWW-ND.
Metal - Aluminum Slope, 30° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456PG4WHBU
 Order 'box sloped alum 14x 7.2" wht/blu - 1456PG4WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456PG4WHBU-ND.
Metal - Aluminum Slope, 10° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456PH1WHCWW
 Order 'box sloped alum 14"x8.3" wht/wal - 1456PH1WHCWW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456PH1WHCWW-ND.
Metal - Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456PH3BKBU
 Order 'box sloped alum 14"x8.3" blk/blu - 1456PH3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456PH3BKBU-ND.
Metal - Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456PH3WHCWW
 Order 'box sloped alum 14"x8.3" wht/wal - 1456PH3WHCWW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456PH3WHCWW-ND.

Options for Metal - Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456RH3WHBU
Send this link via E-Mail
Help With This Screen

BOX SLOPED ALUM 17"X8.3" WHT/BLU - 1456RH3WHBU
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX SLOPED ALUM 17"X8.3" BLK/BLU - 1456RH3BKBU Next: BOX SLOPED ALUM 17X10.2" BLK/BLU - 1456RK4BKBU
BOX SLOPED ALUM 17"X8.3" WHT/BLU - 1456RH3WHBU