390µF Aluminum Capacitor Nichicon Radial 35V UPW1V391MPH
CAP 390UF 35V ELECT PW RADIAL - UPW1V391MPH - Capacitors
| Digi-Key Part Number | UPW1V391MPH-ND |
400 |
.31680 |
Extended Price
126.72 |
| Manufacturer Part Number | UPW1V391MPH | |||
| Description | CAP 390UF 35V ELECT PW RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 390µF Aluminum Capacitor Nichicon Radial 35V UPW1V391MPH
| Technical/Catalog Information | UPW1V391MPH |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 390µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.394" Dia x 0.787" H (10.00mm x 20.00mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UPW1V391MPH UPW1V391MPH |
CAP 390UF 35V ELECT PW RADIAL - UPW1V391MPH (UPW1V391MPH-ND) - Capacitors
Related parts 390µF Aluminum Capacitor Nichicon Radial 35V UPW1V391MPH390µF Aluminum Capacitor Nichicon Radial 35V UPW1V391MPH
Order 'cap 390uf 35v elect pw radial - UPW1V391MPH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1V391MPH-ND.
390µF Aluminum Capacitor Nichicon Radial 35V UPW1V391MPD
Order 'cap 390uf 35v elect pw radial - UPW1V391MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1867-ND.
4.7µF Aluminum Capacitor Nichicon Radial 35V UPW1V4R7MDD
Order 'cap 4.7uf 35v elect pw radial - UPW1V4R7MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1847-ND.
6.8µF Aluminum Capacitor Nichicon Radial 35V UPW1V6R8MDD
Order 'cap 6.8uf 35v elect pw radial - UPW1V6R8MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1848-ND.
10µF Aluminum Capacitor Nichicon Radial 35V UPW1V100MDD
Order 'cap 10uf 35v elect pw radial - UPW1V100MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1849-ND.
10µF Aluminum Capacitor Nichicon Radial 35V UPW1V100MDD6
Order 'cap 10uf 35v elect pw radial - UPW1V100MDD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1850-ND.
12µF Aluminum Capacitor Nichicon Radial 35V UPW1V120MDD
Order 'cap 12uf 35v elect pw radial - UPW1V120MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1851-ND.
18µF Aluminum Capacitor Nichicon Radial 35V UPW1V180MDD
Order 'cap 18uf 35v elect pw radial - UPW1V180MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1852-ND.
22µF Aluminum Capacitor Nichicon Radial 35V UPW1V220MDD
Order 'cap 22uf 35v elect pw radial - UPW1V220MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1853-ND.
27µF Aluminum Capacitor Nichicon Radial 35V UPW1V270MDD
Order 'cap 27uf 35v elect pw radial - UPW1V270MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1854-ND.
27µF Aluminum Capacitor Nichicon Radial 35V UPW1V270MDD6
Order 'cap 27uf 35v elect pw radial - UPW1V270MDD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1855-ND.
33µF Aluminum Capacitor Nichicon Radial 35V UPW1V330MDD
Order 'cap 33uf 35v elect pw radial - UPW1V330MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1856-ND.
39µF Aluminum Capacitor Nichicon Radial 35V UPW1V390MDD
Order 'cap 39uf 35v elect pw radial - UPW1V390MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1857-ND.
47µF Aluminum Capacitor Nichicon Radial 35V UPW1V470MED
Order 'cap 47uf 35v elect pw radial - UPW1V470MED' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1858-ND.
56µF Aluminum Capacitor Nichicon Radial 35V UPW1V560MED
Order 'cap 56uf 35v elect pw radial - UPW1V560MED' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1859-ND.
Options for 390µF Aluminum Capacitor Nichicon Radial 35V UPW1V391MPH
Send this link via E-Mail
Help With This Screen
