Keywords:





IC MCU FLASH 8KX16 EE A/D 28SOIC - PIC18F242-I/SO - Integrated Circuits (ICs)

Digi-Key Part Number PIC18F242-I/SO-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberPIC18F242-I/SO
DescriptionIC MCU FLASH 8KX16 EE A/D 28SOIC
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPIC18F242-I/SO
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size16KB (8K x 16)
RAM Size768 x 8
Number of I /O23
Package / Case28-SOIC (7.5mm Width)
Speed40MHz
Oscillator TypeExternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size256 x 8
Core ProcessorPIC
Data ConvertersA/D 5x10b
Core Size8-Bit
Operating Temperature-40°C ~ 85°C
ConnectivityI²C, SPI, UART/USART
PeripheralsBrown-out Detect/Reset, LVD, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)4.2 V ~ 5.5 V
Drawing Number150; C04-052; SO; 28
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PIC18F242 I SO
PIC18F242ISO

PIC18F242-I/SO Specification Sheet

Image of IC MCU FLASH 8KX16 EE A/D 28SOIC - PIC18F242-I/SO

IC MCU FLASH 8KX16 EE A/D 28SOIC - PIC18F242-I/SO (PIC18F242-I/SO-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC MCU FLASH 8KX16 EE A/D 28SOIC - PIC18F242-I/SO
 Order 'ic mcu flash 8kx16 ee a/d 28soic - PIC18F242-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F242-I/SO-ND.
IC MCU FLASH 4KX14 EE 28SOIC - PIC16F873A-I/SO
 Order 'ic mcu flash 4kx14 ee 28soic - PIC16F873A-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F873A-I/SO-ND.
IC MCU FLASH 8KX14 EE 28SOIC - PIC16F876A-I/SO
 Order 'ic mcu flash 8kx14 ee 28soic - PIC16F876A-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F876A-I/SO-ND.
IC MCU FLASH 16KX16 EE 28SOIC - PIC18F252-I/SO
 Order 'ic mcu flash 16kx16 ee 28soic - PIC18F252-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F252-I/SO-ND.
IC MCU FLASH 2KX14 EE 28DIP - PIC16F872-I/SP
 Order 'ic mcu flash 2kx14 ee 28dip - PIC16F872-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F872-I/SP-ND.
IC MCU FLASH 8KX14 EE 28DIP - PIC16F876A-I/SP
 Order 'ic mcu flash 8kx14 ee 28dip - PIC16F876A-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F876A-I/SP-ND.
IC MCU FLASH 8KX14 EE 28SSOP - PIC16F876A-I/SS
 Order 'ic mcu flash 8kx14 ee 28ssop - PIC16F876A-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F876A-I/SS-ND.
IC MCU FLASH 8KX14 EE 44PLCC - PIC16F877A-I/L
 Order 'ic mcu flash 8kx14 ee 44plcc - PIC16F877A-I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F877A-I/L-ND.
IC MCU FLASH 8KX14 EE 40DIP - PIC16F877A-I/P
 Order 'ic mcu flash 8kx14 ee 40dip - PIC16F877A-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F877A-I/P-ND.
IC MCU FLASH 16KX16 EE 28DIP - PIC18F252-I/SP
 Order 'ic mcu flash 16kx16 ee 28dip - PIC18F252-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F252-I/SP-ND.
IC MCU FLASH 16KX16 EE 44PLCC - PIC18F452-I/L
 Order 'ic mcu flash 16kx16 ee 44plcc - PIC18F452-I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F452-I/L-ND.
IC MCU FLASH 16KX16 EE 40DIP - PIC18F452-I/P
 Order 'ic mcu flash 16kx16 ee 40dip - PIC18F452-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F452-I/P-ND.
IC MCU FLASH 16KX16 EE 44TQFP - PIC18F452-I/PT
 Order 'ic mcu flash 16kx16 ee 44tqfp - PIC18F452-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F452-I/PT-ND.
IC MCU FLASH 64KX16 EE 64TQFP - PIC18F6720-I/PT
 Order 'ic mcu flash 64kx16 ee 64tqfp - PIC18F6720-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F6720-I/PT-ND.
IC MCU FLASH 64KX16 EE 80TQFP - PIC18F8720-I/PT
 Order 'ic mcu flash 64kx16 ee 80tqfp - PIC18F8720-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F8720-I/PT-ND.

Send this link via E-Mail
Help With This Screen

IC MCU FLASH 8KX16 EE A/D 28SOIC - PIC18F242-I/SO
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU 32K FLASH 8MHZ 80-QFP - MC68HC912B32CFU8 Next: BATTERY LITH AA 3.6V HC CYLINDER - TL-5903/S
IC MCU FLASH 8KX16 EE A/D 28SOIC - PIC18F242-I/SO