CAP 27UF 35V ELECT PW RADIAL - UPW1V270MDH6
| Digi-Key Part Number | UPW1V270MDH6-ND |
1600 |
.05940 |
Extended Price
95.04 |
| Manufacturer Part Number | UPW1V270MDH6 | |||
| Description | CAP 27UF 35V ELECT PW RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | UPW1V270MDH6 |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 27µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.098" (2.50mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | PW |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UPW1V270MDH6 UPW1V270MDH6 |
UPW1V270MDH6 Specification Sheet
CAP 27UF 35V ELECT PW RADIAL - UPW1V270MDH6 (UPW1V270MDH6-ND)
Related parts :CAP 27UF 35V ELECT PW RADIAL - UPW1V270MDH6
Order 'cap 27uf 35v elect pw radial - UPW1V270MDH6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1V270MDH6-ND.
CAP 27UF 35V ELECT PW RADIAL - UPW1V270MDD
Order 'cap 27uf 35v elect pw radial - UPW1V270MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1854-ND.
CAP 27UF 35V ELECT PW RADIAL - UPW1V270MDD6
Order 'cap 27uf 35v elect pw radial - UPW1V270MDD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1855-ND.
CAP 27UF 35V ELECT PW RADIAL - UPW1V270MDH
Order 'cap 27uf 35v elect pw radial - UPW1V270MDH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1V270MDH-ND.
CAP 27UF 6.3V ELECT PW RADIAL - UPW0J270MDD
Order 'cap 27uf 6.3v elect pw radial - UPW0J270MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1688-ND.
CAP 27UF 16V ELECT PW RADIAL - UPW1C270MDD
Order 'cap 27uf 16v elect pw radial - UPW1C270MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1771-ND.
CAP 27UF 25V ELECT PW RADIAL - UPW1E270MDD
Order 'cap 27uf 25v elect pw radial - UPW1E270MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1813-ND.
CAP 4.7UF 35V ELECT PW RADIAL - UPW1V4R7MDD
Order 'cap 4.7uf 35v elect pw radial - UPW1V4R7MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1847-ND.
CAP 6.8UF 35V ELECT PW RADIAL - UPW1V6R8MDD
Order 'cap 6.8uf 35v elect pw radial - UPW1V6R8MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1848-ND.
CAP 10UF 35V ELECT PW RADIAL - UPW1V100MDD
Order 'cap 10uf 35v elect pw radial - UPW1V100MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1849-ND.
CAP 10UF 35V ELECT PW RADIAL - UPW1V100MDD6
Order 'cap 10uf 35v elect pw radial - UPW1V100MDD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1850-ND.
CAP 12UF 35V ELECT PW RADIAL - UPW1V120MDD
Order 'cap 12uf 35v elect pw radial - UPW1V120MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1851-ND.
CAP 18UF 35V ELECT PW RADIAL - UPW1V180MDD
Order 'cap 18uf 35v elect pw radial - UPW1V180MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1852-ND.
CAP 22UF 35V ELECT PW RADIAL - UPW1V220MDD
Order 'cap 22uf 35v elect pw radial - UPW1V220MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1853-ND.
CAP 33UF 35V ELECT PW RADIAL - UPW1V330MDD
Order 'cap 33uf 35v elect pw radial - UPW1V330MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1856-ND.
Send this link via E-Mail
Help With This Screen