Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4.2 V ~ 5.5 V PIC18F1220-E/SO
IC MCU FLASH 2KX16 EEPROM 18SOIC - PIC18F1220-E/SO - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC18F1220-E/SO-ND |
294 |
2.46000 |
Extended Price
723.24 |
| Manufacturer Part Number | PIC18F1220-E/SO | |||
| Description | IC MCU FLASH 2KX16 EEPROM 18SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC18F1220-E/SO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 4KB (2K x 16) |
| RAM Size | 256 x 8 |
| Number of I /O | 16 |
| Package / Case | 18-SOIC (7.5mm Width) |
| Speed | 40MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 256 x 8 |
| Core Processor | PIC |
| Data Converters | A/D 7x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | UART/USART |
| Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4.2 V ~ 5.5 V |
| Drawing Number | 150; C04-051; SO; 18 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC18F1220 E SO PIC18F1220ESO |
PIC18F1220-E/SO Specification Sheet
IC MCU FLASH 2KX16 EEPROM 18SOIC - PIC18F1220-E/SO (PIC18F1220-E/SO-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4.2 V ~ 5.5 V PIC18F1220-E/SOMicrochip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4.2 V ~ 5.5 V PIC18F1220-E/SO
Order 'ic mcu flash 2kx16 eeprom 18soic - PIC18F1220-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F1220-E/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4.2 V ~ 5.5 V PIC18F1220-E/ML
Order 'ic mcu flash 2kx16 eeprom 28qfn - PIC18F1220-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F1220-E/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4.2 V ~ 5.5 V PIC18F1220-E/P
Order 'ic mcu flash 2kx16 eeprom 18dip - PIC18F1220-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F1220-E/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4.2 V ~ 5.5 V PIC18F1220-E/SS
Order 'ic mcu flash 2kx16 eeprom 20ssop - PIC18F1220-E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F1220-E/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4.2 V ~ 5.5 V PIC18F1220-I/ML
Order 'ic mcu flash 2kx16 eeprom 28qfn - PIC18F1220-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F1220-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4.2 V ~ 5.5 V PIC18F1220T-E/SO
Order 'ic mcu flash 2kx16 eeprom 18soic - PIC18F1220T-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F1220T-E/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4.2 V ~ 5.5 V PIC18F1220T-I/SO
Order 'ic mcu flash 2kx16 eeprom 18soic - PIC18F1220T-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F1220T-I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC18LF1220-I/SO
Order 'ic mcu flash 2kx16 eeprom 18soic - PIC18LF1220-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF1220-I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC18LF1220T-I/SO
Order 'ic mcu flash 2kx16 eeprom 18soic - PIC18LF1220T-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF1220T-I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V PIC16F627A-E/SO
Order 'ic mcu flash 1kx14 eeprom 18soic - PIC16F627A-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627A-E/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V PIC16F627A-I/SO
Order 'ic mcu flash 1kx14 eeprom 18soic - PIC16F627A-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627A-I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 5.5 V PIC16F627AT-E/SO
Order 'ic mcu flash 1kx14 eeprom 18soic - PIC16F627AT-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627AT-E/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 5.5 V PIC16F627AT-I/SO
Order 'ic mcu flash 1kx14 eeprom 18soic - PIC16F627AT-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627AT-I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V PIC16F628A-E/SO
Order 'ic mcu flash 2kx14 eeprom 18soic - PIC16F628A-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628A-E/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V PIC16F628A-I/SO
Order 'ic mcu flash 2kx14 eeprom 18soic - PIC16F628A-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628A-I/SO-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4.2 V ~ 5.5 V PIC18F1220-E/SO
Send this link via E-Mail
Help With This Screen
